Overview of 61201623021 by Wurth Elektronik
The 61201623021 by Wurth Elektronik is a 2.54mm Female IDC Connector with Strain Relief, categorized under Headers and Edge Type Connectors. This connector features a rectangular contact pattern, a locking mounting option, and is designed for cable mounting types. The body style is a plug, encapsulated in a black polybutylene terephthalate (PBT) insulator, signifying robustness and resistance to thermal stress. The contacts are made from copper alloy with a gold over nickel barrier finish on the termination side, enhancing connectivity and corrosion resistance.
Key attributes include a dielectric withstanding voltage of 500VAC, a maximum operating temperature of 125°C, and a minimum of -40°C, making this connector suitable for various challenging environmental conditions. It supports a rated current of 1 A for signal transmission and features a polarization key for correct insertion. Moreover, this product is ROHS compliant and has a UL94V-0 flammability rating, ensuring safety and environmental standards.
Industry Applications for 61201623021
The 61201623021 connector might potentially serve multiple industries due to its versatile specifications. Below are a few possible applications:
- Telecommunications: The connector could potentially be used in infrastructure equipment, such as routers and switches, where reliable connections and resistance to environmental conditions are crucial. The high insulation resistance and durability at high operating temperatures might offer enhanced performance in these applications.
- Consumer Electronics: Devices such as computers and gaming consoles could utilize this connector, harnessing its high dielectric voltage and robust contact material for long-lasting, reliable interconnections within electronic components.
- Industrial Automation: In automation systems, the ease of connection provided by IDC (Insulation Displacement Connector) technology coupled with the strain relief feature might be crucial for minimizing downtime and maintenance needs in rigorous industrial environments.
- Aerospace and Defense: Although not MIL-Spec compliant, the connector’s wide temperature range and locking feature could make it suitable for less critical applications within ground-based systems, where environmental resilience and secure mounting are needed.
Note that these potential industry applications are conceptual and require detailed analysis by engineering teams to ensure compliance with specific standards and needs of each application.
About Wurth Elektronik
Wurth Elektronik is an established manufacturer in the field of electronic components, including a broad range of connectors. Focused on innovation and quality, Wurth Elektronik’s expertise in connectors spans various types including the Headers and Edge Type Connectors. The company manufactures products like the 61201623021, utilizing advanced materials and technologies to ensure performance, reliability, and cost-efficiency. With active environmental compliance reflected across their product lines, Wurth Elektronik commits to environmentally responsible manufacturing practices, meeting global regulatory standards.
Where to Find 61201623021 by Wurth Elektronik
To procure the 61201623021, potential buyers should explore options on findchips.com, where availability and competitive pricing from multiple distributors can be evaluated. Historically, this part has been available at distributors such as RS, Mouser Electronics, DigiKey, and Farnell. To check current stock levels and pricing, or to find alternative parts from Wurth Elektronik or other manufacturers, it is advisable to use resources such as the Headers and Edge Type Connectors link on findchips.com.