Overview of 61729-0010BLF by Amphenol Communications Solutions
The 61729-0010BLF is a USB 2.0 Type B receptacle connector. This component features a right-angle design that allows for efficient space utilization on printed circuit boards (PCBs). It is built with a through-hole mounting style and accommodates a total of 4 positions in a single deck configuration. The connector’s body dimensions include a breadth of 0.433 inches, a depth of 0.63 inches, and a length of 0.48 inches, making it a compact choice for various electronic applications.
This receptacle is constructed from copper alloy, with a tin over nickel shell finish that promotes corrosion resistance and reliable electrical connections. The connector is designed to meet the requirements of USB 2.0, providing reliable data transmission while operating at a maximum current rating of 1 A. The component is also compliant with RoHS regulations, ensuring it adheres to environmental standards.
The contact resistance is specified at 30 mΩ, providing effective signal integrity during operation. Additionally, the dielectric withstanding voltage is rated at 750 VAC, which emphasizes the safety and reliability of the component in various environments. It has a durability rating of 1500 cycles, indicating its robustness for repeated use. The operating temperature range is broad, supporting environments from -55 °C to +85 °C, which could suit various industrial applications. Note that the information regarding factory lead times is as of the current writing and may change.
Industry Applications for 61729-0010BLF
The 61729-0010BLF may find potential applications across various industries. Below are a few examples where this part could be utilized:
- Space Technology: The robustness of the connector, with its wide operating temperature range, could make it a candidate for use in space technology applications. It might be integrated into communication devices in satellites or spacecraft systems where reliable data transmission is critical.
- Aerospace and Defense: Given the rigorous standards often required in aerospace applications, the 61729-0010BLF may potentially be used in avionics systems. The component’s durability and voltage rating could support applications in control systems or instrumentation where data integrity is vital.
- Automotive: If compliant with industry standards such as AEC-Q100 or AEC-Q101, the 61729-0010BLF could possibly be utilized in in-vehicle communication systems. Its compact design and reliable connections may support vehicle control units that require USB connectivity.
- Robotics and Drones: The connector’s characteristics, including its compact size and right-angle design, might lend well to integration in robotic systems or drones where space is limited. It could facilitate connections for data transmission between components, enhancing overall system functionality.
- Renewable Energy: In renewable energy systems such as solar inverters, the connector may potentially serve as a reliable link for communication and data monitoring. The robust construction could withstand varying environmental conditions commonly found in outdoor installations.
It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure they meet industry standards and the specific application requirements.
About Amphenol Communications Solutions
Amphenol Communications Solutions is a manufacturer known for its extensive range of connector solutions within the telecommunications and data communication sectors. The company has a strong emphasis on innovation and quality, producing various types of connectors designed to meet the needs of modern electronic applications.
The 61729-0010BLF is part of Amphenol’s offerings in the USB connector family, which also includes similar connectors designed for different configurations and applications. Their focus on reliability and performance is evident in their product lines, which often incorporate advanced materials and manufacturing techniques to optimize functionality.
Research Price and Stock for 61729-0010BLF by Amphenol Communications Solutions on Findchips.com
To gain insight into the availability and pricing of the 61729-0010BLF, it is advisable to research stock levels and pricing at Findchips. This platform provides comprehensive data on various electronic components, including the subcategory of Telecom and Datacom Connectors, where alternate parts might also be found.
This connector has been historically available through distributors such as Master Electronics, DigiKey, Newark, and Future Electronics. However, current stock levels and pricing can fluctuate, so it is recommended to check Findchips for the latest information.
Compare pricing for 61729-0010BLF and other Telecom and Datacom Connectors / Connectors at findchips.com
For further information on the 61729-0010BLF and to explore additional options in the Telecom and Datacom Connectors category, visit Findchips.com to compare pricing and stock availability.