62131021021 by Wurth Elektronik

Overview of 62131021021 by Wurth Elektronik

The 62131021021 by Wurth Elektronik is a 1.27mm SMT (Surface Mount Technology) straight dual pin header, part of the WR-PHD series. This connector is characterized by a 10-position, 2-row configuration with a fine pitch of 1.27mm. Designed to facilitate board-to-board or wire-to-board connections, this part is an essential component in the connectivity arsenal of electronic devices. Its small pitch is particularly suitable for compact and high-density applications where space savings are a priority. The body of the connector is made from durable polyamide, known for its high mechanical strength and thermal stability, making it suitable for a wide range of operating temperatures from -25 °C to 105 °C.

This part also features a gold (Au) plating with a nickel (Ni) barrier on the termination side, which enhances the corrosion resistance and electrical conductivity, ensuring a reliable connection over its lifespan. The contact resistance is specified as 20 mΩ, which is low, indicating efficient electrical performance. With a dielectric withstanding voltage of 500VAC and an insulation resistance of 1000000000 Ω, the 62131021021 provides robust performance in various electrical environments. Certified with a “Reach Compliance Code” of compliant and a “Rohs Code” of Yes, it meets stringent environmental standards, making it suitable for global markets.

Industry Applications for 62131021021

The 62131021021, with its compact design and robust specifications, is well suited for a broad spectrum of applications across different industries. While the potential applications listed are numerous, it’s critical for engineering and design teams to assess and verify the suitability of this connector in accordance with industry standards and specific application requirements. Here are some illustrative use cases across various fields:

  • Space Technology: The connector’s high dielectric withstanding voltage and insulation resistance might potentially make it a candidate for low-power signal connections in satellite boards, where reliability under extreme conditions is paramount.
  • Internet of Things (IoT) and Smart Cities: Given its small size and ease of integration, it could potentially be utilized in IoT devices for urban applications, such as traffic management systems and environmental sensors, facilitating compact and reliable connectivity solutions.
  • Consumer Electronics: Its application could possibly extend to compact consumer electronics, like wearables and smartphones, where space-saving is crucial, offering a reliable solution for internal board connections.
  • Medical Imaging: In medical imaging equipment, where signal integrity is critical, the gold-plated contacts could potentially ensure high-quality connections between imaging sensors and processing boards.

Please note that these potential industry applications are only conceptual/illustrative and require proper analysis and verification by engineering and design teams.

About Wurth Elektronik

Wurth Elektronik stands as a prominent figure in the electronic components industry, specifically known for its high-quality Headers and Edge Type Connectors. The company, which houses the 62131021021 among its vast catalogue, is recognized for producing connectors that cater to a wide range of applications across different sectors. Wurth Elektronik emphasizes innovation, reliability, and quality in its designs, ensuring that its parts like the 62131021021 meet the stringent requirements of today’s technology-intensive applications. Beyond the specified connector, Wurth Elektronik manufactures a variety of parts with different configurations and specifications, catering to the diverse needs of the electronics world.

Where to Find 62131021021 by Wurth Elektronik

To source the 62131021021 connector, we recommend utilizing the comprehensive search tool available at findchips.com. This platform facilitates real-time inventory and pricing information from a multitude of distributors. Historically, distributors like Mouser Electronics, DigiKey, and Farnell have stocked this part, but availability may vary. For those looking for alternatives or to compare similar Headers and Edge Type Connectors parts, findchips.com provides a seamless way to explore options offered by Wurth Elektronik and other manufacturers, ensuring you find the perfect match for your application needs.

Compare pricing for 62131021021 and other Headers and Edge Type Connectors / Connectors at findchips.com