62395-1 by TE Connectivity

Overview of 62395-1 by TE Connectivity

The 62395-1 is a male disconnect terminal designed for printed circuit boards (PCBs). It features a tab size of 2.8 mm x 0.51 mm in metric dimensions or approximately 0.11″ x 0.02″ in imperial measurements. The terminal material is brass, which is known for its excellent conductivity and durability. It is specifically designed for through-hole mounting, with a mounting hole diameter of 1.17 mm. The terminal plating is done with tin, providing corrosion resistance and facilitating solderability.

This component is compliant with RoHS regulations and is marked as lead-free, making it suitable for environmentally conscious applications. As of the current writing, it has an active part life cycle, indicating that TE Connectivity continues to manufacture this item. Additional compliance information includes being REACH compliant, having a safety approval from UL, and falling under the EAR99 ECCN code. These regulatory certifications might be relevant depending on the industry and specific use of the terminal.

Overall, the 62395-1 terminal might fit various electronic assembly purposes, particularly in applications needing reliable disconnection capabilities on PCBs. The specifications and compliance features suggest that it could be an ideal choice for various engineering needs.

Industry Applications for 62395-1

The 62395-1 terminal potentially serves various industry applications, notably in computing and electronic manufacturing. Below are some illustrative examples of where this terminal might be applicable:

  • Computing: This terminal might be used in desktop computers, laptops, or server assemblies, where efficient power distribution and signal routing are essential. Given its specifications, it might support connections to various components such as power supplies or data interfaces.
  • Data Storage Devices: In devices such as hard drives or solid-state drives, the 62395-1 could be utilized for internal connections, possibly facilitating quick detachment for serviceability. The brass material’s conductivity and the tab connection style could enhance the performance and longevity of such devices.
  • Electronic Manufacturing: This terminal may find applications in a broad range of electronic circuit assemblies. It potentially supports quick assembly and disassembly processes, making it suitable for products that require periodic maintenance or upgrades.
  • Telecommunications Equipment: Telecom devices often utilize many terminals like the 62395-1 for connecting different modules. The size and functionality might support compact design requirements while ensuring efficient electrical connections.
  • Industrial Automation: In automated systems, this terminal might be used for connecting various sensors and actuators. The reliable male disconnect feature could facilitate easier maintenance or replacement of system components.

It is important to note that these applications are conceptual and should be examined closely by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, providing a vast array of products used across multiple sectors, including automotive, industrial, data communication, and consumer electronics. In the context of Terminals and Terminal Blocks, TE Connectivity offers various high-quality terminals that fulfill a range of requirements.

The 62395-1 terminal is part of their extensive portfolio of tab terminals, which are known for their reliability in various circuit applications. Similar parts manufactured by TE Connectivity include other terminal types that may offer different sizes or configurations to better fit specific design needs. With a consistent focus on innovation and quality, TE Connectivity aims to provide advanced solutions in the terminal and terminal block category.

Where to Find 62395-1 by TE Connectivity

findchips.com. This platform can be used to find alternate parts to the 62395-1 that might be offered by TE Connectivity or other manufacturers. Historically, the part has been available through various distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • Avnet Asia
  • DigiKey

However, it is crucial to check findchips.com for current stock levels and pricing as availability may vary across distributors.

Compare pricing for 62395-1 and other Terminals and Terminal Blocks at findchips.com