Overview of 62416-1 by TE Connectivity
The 62416-1 by TE Connectivity is characterized as a Shur Plug .180 for 24-22 AWG wires, concretely as a male crimp terminal pin designed for wire sizes ranging from 20 to 24 AWG. This component falls within the Terminal and Terminal Block subcategory, defined specifically as a bullet terminal. It is RoHS compliant, which ensures that the product restricts the use of certain hazardous materials in its construction.
With a wire cross-section of 0.6 mm² and bearing essential safety approval from UL, the 62416-1 is manufactured as an active part under TE Connectivity, indicating its ongoing production and availability. Furthermore, the terminal is listed with Early99 code and reaches compliance, which highlights its adherence to international trade regulations. The product’s HTS code is 8536.90.40.00, and it features a factory lead time of 9 weeks and 3 days as of the current writing.
Industry Applications for 62416-1
The 62416-1 terminal’s versatility makes it an interesting candidate for various industry applications, particularly in sectors like Consumer Electronics, Internet of Things (IoT), and Smart Cities. The suggested applications described below reflect potential use cases that need proper analysis and verification by engineering teams.
- Consumer Electronics: The 62416-1 could potentially be utilized in the internal wiring of consumer devices such as audio/video equipment, where reliable and secure connections are crucial. Its compatibility with 24-22 AWG wires, common in small electronic devices, alongside the UL safety approval, makes it a plausible choice for manufacturers ensuring device safety and durability.
- Internet of Things (IoT): In IoT ecosystems, the 62416-1 might be used in the assembly of sensor nodes or connectivity modules that require safe and efficient power and data transmission. Its robust design and compliance with regulatory standards potentially make it fitting for devices that operate in varied environments.
- Smart Cities: The terminals could potentially serve in infrastructure projects within smart cities, where numerous sensors and signaling devices are interconnected. The terminal’s reliability and compliance with environmental and safety standards might be critical for applications that necessitate long-term outdoor deployment.
Note that these potential applications are conceptual and require thorough component testing and compliance checks specific to each application’s regulatory and environmental demands.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors for a variety of industries, providing solutions that build a safer, sustainable, productive, and connected future. Within the domain of Terminals and Terminal Blocks, TE Connectivity offers a broad range of products including the 62416-1 bullet terminal. This product exemplifies the company’s commitment to quality, safety, and innovation. Manufactured to align with rigorous safety standards including UL certification, TE Connectivity’s terminals and terminal blocks are designed to meet the diverse needs of a plethora of applications spanning multiple industries.
Where to Find 62416-1 by TE Connectivity
To purchase the 62416-1 or explore similar items, visit findchips.com. On this platform, you can access live inventory data and pricing from multiple distributors. Historically, distributors such as Master Electronics, Avnet Abacus, Sager, and Interstate Connecting Components have stocked this part. By searching on findchips.com, potential buyers can compare current availabilities and prices seamlessly. Additionally, for alternative products, consult the Terminals and Terminal Blocks section, where similar parts by TE Connectivity or other manufacturers might be found.