626064 by TE Connectivity

Overview of 626064 by TE Connectivity

The 626064 by TE Connectivity is a connector identified as a 2-way Fastin-On 110 Housing Receptacle made from polyamide (PA66) in a natural color. This particular model falls into the Headers and Edge Type Connectors subcategory of Connectors. It features a body breadth of 0.248 inch, a depth of 0.709 inch, and a length of 0.71 inch. The design incorporates a receptacle body/shell style with a contact pattern that is rectangular and has a general-purpose option classification.

This model is characterized by its locking mount type and a cable mounting style, equipped to handle operating temperatures ranging from -40 °C to 105 °C. The 626064 is also RoHS and REACH compliant, ensuring adherence to certain environmental standards. It is currently listed as an active part in its lifecycle, with a factory lead time of 11 weeks and 2 days as of the current writing.

Industry Applications for 626064

Due to its versatile design and general-purpose features, the 626064 could potentially find utility across various industries. Here are some possible applications:

  • Consumer Electronics: Its general-purpose design might make it suitable for low-power devices such as portable gadgets, where reliable connectivity is necessary within compact footprints. The locking feature could ensure secure connectivity in devices with regular handling.
  • Industrial Automation: In automated production lines, connectors like the 626064 can potentially be used for sensor connections or as part of a control unit, where environmental resistance and temperature resilience are crucial.
  • Computing and Data Storage: The 626064 might be applied in internal connections within computing hardware, where a small form factor and high reliability are typically required.
  • Robotics and Drones: For robotics and aerospace applications, including drones, the robust nature and reliability under various temperature conditions can be critical, ideally suited for this connector’s properties.

These potential industry applications are purely illustrative and require thorough validation by engineering and design teams per the specific industry standards and application requirements in question.

About TE Connectivity

TE Connectivity Ltd. is a well-established firm within the electronics industry, discovering innovative ways to build smarter, faster, and more efficient electrical and electronic connections. Specifically, their range within the sector of Headers and Edge Type Connectors, which includes the 626064, exhibits a dedication to quality and durability. The company caters to various industries from automotive to aerospace, providing a wide spectrum of products including comparable connectors that maintain TE Connectivity’s commitment to performance and reliability.

Where to Find 626064 by TE Connectivity

To procure the 626064 connector, interested buyers should consider utilizing resources like findchips.com. On this platform, they can explore Headers and Edge Type Connectors to find alternatives and compare specifications if the 626064 is not readily available. Among the distributors that historically have listed the 626064 are major entities like Master Electronics, Chip1Stop, Sager, and DigiKey. Current stock levels and pricing, however, should be checked directly on findchips.com due to the dynamic nature of electronic component availability.

Compare pricing for 626064 and other Headers and Edge Type Connectors / Connectors at findchips.com