Overview of 62650-1 by TE Connectivity
The 62650-1 by TE Connectivity is a male quick disconnect terminal designed for printed circuit board (PCB) applications. Specifically, it belongs to the Faston 250 series, indicating a Quick Connect blade width of 0.250 inches (approximately 6.35mm). This product facilitates quick and secure connection and disconnection, making it ideal for high-density PCB usage. The terminal’s tab size is measured at 6.35mm by 0.81mm. It is RoHS compliant, ensuring that it meets certain environmental standards by not using specific hazardous materials in its construction.
With an HTS code of 8536.90.40.00 and earmarked under ECCN Code EAR99, the 62650-1 falls under a category of general-purpose commercial components not intended for industrial order allocation. Marked with both the Pbfree and RoHS Codes as “Yes,” it adheres to current environmental and safety regulations, including REACH compliance. The part is currently categorized as “Active” in its lifecycle, which is important for procurement agents and engineers looking to incorporate stable and supported components in their designs.
Industry Applications for 62650-1
- Energy and Power Systems: The 62650-1 might be used in power distribution equipment where quick connectivity and disconnections are crucial, such as in circuit breaker panels or relay interfaces. The UL safety approval indicates suitability for high safety standards needed in this industry.
- Transportation and Logistics: This component could potentially be utilized in the production of control panels for transportation infrastructure, where reliable connections are necessary for signal and power transmission systems.
- Renewable Energy: Given its robust connectivity solutions and that it is RoHS compliant, the 62650-1 might be suitably used in renewable energy installations, such as solar inverters or wind turbine controls, where secure and durable connections are vital for efficient energy transfer.
- Automotive: If compliance with automotive standards such as AEC-Q100 or specific attributes fitting automotive requirements were indicated, this part would also be considered for use in vehicle electronics. However, since this specific suitability isn’t mentioned, its use in this industry without additional validation is not advised.
Note: These potential applications are conceptual and require confirmation from engineering teams to ensure compliance with industry-specific standards and design requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions. The company operates extensively within the Terminals and Terminal Blocks category, with 62650-1 being an example of their innovative approach within the electronics sector. TE Connectivity’s terminals and terminal blocks are engineered to ensure reliability and performance in various applications, extending from consumer electronics to high-demand environments in industrial and energy sectors. TE Connectivity consistently drives innovation in the design and manufacturing of these components, helping to advance the functionality and efficiency of electronic and electrical systems worldwide.
Where to Find 62650-1 by TE Connectivity
To find the 62650-1 component, sourcing through findchips.com is advised. This platform enables you to compare availability and pricing from multiple distributors simultaneously. Historically, distributors such as DigiKey, Mouser Electronics, and Newark have stocked this item. To check the current availability and to get the best pricing across these and other distributors, visiting findchips.com would provide comprehensive and up-to-date information.
For alternatives or other components in the Terminals and Terminal Blocks category, findchips.com allows users to compare different options offered by TE Connectivity and other manufacturers, helping buyers make informed procurement decisions based on their specific requirements.