62759-1 by TE Connectivity

Overview of 62759-1 by TE Connectivity

The 62759-1 splice terminal by TE Connectivity is a crimp terminal designed for wire splicing within a specified wire gauge range. This open barrel splice is designed for a crimp termination method, accommodating wires from 24 AWG to 19 AWG. It features an applicable cross-sectional area of 0.6 mm² and is constructed from brass, ensuring reliable electrical connectivity and mechanical strength. The terminal supports very specific wire sizes and has a terminal material that makes it suitable for various applications. This product is ROHS compliant, indicating that it is manufactured using environmentally safe materials.

Noteworthy attributes of the 62759-1 include its compliance with various standards such as RoHS, REACH, and safety approval from UL. According to the Part Data Attributes, this terminal is considered ‘Active’ in the product lifecycle and is currently subject to a factory lead time of approximately 13 weeks and 3 days at the time of writing.

Industry Applications for 62759-1

The properties and design of the 62759-1 make it potentially suitable for numerous industrial applications. Below are three industries where this component could play an essential role:

  • Industrial Automation: In automation machinery, reliable connections are paramount. The 62759-1 could potentially be used for connecting sensors or actuators where robust and secure wire splices are essential. Its UL safety certification implies reliability in automated environments, though further analysis by engineering teams would be necessary to adhere to specific industry standards.
  • Renewable Energy: The robustness of brass material and the operational range of this splice terminal might be well-suited for the harsh environments often encountered in renewable energy installations, such as solar parks or wind turbines. Connections are crucial in these settings for efficiency and safety, and the 62759-1’s specifications might fit these rigorous conditions.
  • Robotics and Drones: In robotics and drones, compact and reliable connectors are vital due to the dynamic nature and movement involved. The small size and secure crimping feature of the 62759-1 might be advantageous for such applications, facilitating dependable signal and power transmissions between components.

This conceptual enumeration of applications should be subject to rigorous validation against the particular needs and standards of each industry by qualified engineering and procurement teams.

About TE Connectivity

TE Connectivity is a global technology leader in designing and manufacturing connectivity and sensor solutions. In the realm of Terminals and Terminal Blocks, the company offers a wide array of products, including the 62759-1. Known for innovation and reliability, TE Connectivity products provide critical functionalities across various industries, enhancing both performance and environmental sustainability.

Their offerings in the terminal blocks category exemplify dedication to quality and efficiency, with products ranging from basic terminal blocks to sophisticated, multifunctional units. TE Connectivity frequently introduces parts, such as the 62759-1, intended to meet different environmental and technical requirements, being fundamentally important for a huge range of applications.

Where to Find 62759-1 by TE Connectivity

The 62759-1 is accessible via various distributors though stock levels and pricing may fluctuate. Historic availability includes Master Electronics, Avnet Abacus, Sager, and DigiKey among others. For the most updated information on stock and pricing, it is recommended that customers visit findchips.com. Additionally, for exploring alternative parts similar to 62759-1 or other products by TE Connectivity or different manufacturers, refer to the Terminals and Terminal Blocks page.

Compare pricing for 62759-1 and other Terminals and Terminal Blocks at findchips.com