Overview of 629105150521 by Wurth Elektronik
The 629105150521 is a Micro USB, Type B, receptacle connector designed for surface mount and through-hole mount technology. This component showcases the capacity for a right-angle orientation, enhancing its applicability in compact electronic designs. Wurth Elektronik manufactures this connector with five contacts, employing copper alloy for the contacts and liquid crystal polymer as the insulator material. Its design enables it to support USB standard 2.0, which remains a widespread interface for data communication and power supply in a multitude of devices.
Ensuring robust performance, the connector boasts features like a gold (Au) with nickel (Ni) barrier for termination and a durable shell construction from stainless steel, offering both mechanical strength and resistance against environmental factors. Its compliance with RoHS, REACH, and having an ECCN code of EAR99, reflects Wurth Elektronik’s commitment to environmental sustainability and regulatory adherence. The product’s characteristics—such as a dielectric withstanding voltage of 100VAC, insulation resistance of 1000MΩ, and a durability of 10,000 cycles—underscore its reliability and longevity in demanding applications.
Industry Applications for 629105150521
The 629105150521 could find utility across diverse industry verticals, owing to its versatility and compliance with industry standards. Potential applications, while conceptual and needing integration analysis by engineering teams, could include:
- Consumer Electronics: It might be used in smartphones, tablets, and digital cameras, where Micro USB connections are prevalent for charging and data transfer. The right-angle design potentially aids in compact device assembly.
- Computing and Data Storage: Desktop and laptop computers, external hard drives, and peripherals possibly utilize this connector for interfacing and power supply purposes. Its USB 2.0 compatibility supports a wide range of existing devices.
- Telecommunications: Network routers, switches, and modems could incorporate this receptacle for external device connections or as a service port, benefitting from its signal reliability and shielded protection.
- Audio and Video Systems: Home theater systems, multimedia players, and audio interfaces might find the connector’s compact size and durability useful for internal wiring and external connectivity.
- Electronic Manufacturing: In manufacturing settings, this connector could be a preferred choice for developing test equipment, portable tools, or any device requiring a dependable USB interface for diagnostics or programming.
Note: These potential industry applications are purely illustrative and necessitate thorough validation by technical experts to ensure compliance with specific industry standards and application requirements.
About Wurth Elektronik
Wurth Elektronik is a notable player in the manufacturing of electronic components, particularly recognized for their diverse range of connectors. Among these, their offerings in the Telecom and Datacom Connectors category are valued for their quality, reliability, and compliance with global standards. The 629105150521 exemplifies Wurth Elektronik’s commitment to providing industry-compatible connectivity solutions. Their product range encompasses various connector types, including USB, HDMI, and proprietary interfaces, addressing the needs of a broad spectrum of applications in telecommunications, consumer electronics, and industrial automation, among others.
Where to Find 629105150521 by Wurth Elektronik
To procure the 629105150521 connector, it’s advisable to start your search on findchips.com, which aggregates real-time availability and pricing from multiple distributors. While historically this part has been available from distributors such as Sensible Micro Corporation, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark, availability can vary. Thus, leveraging the detailed listings on Findchips for the latest stock levels and pricing is recommended. Additionally, for those exploring alternatives within the same functional category, the site’s section on Telecom and Datacom Connectors could offer insights into other parts offered by Wurth Elektronik or different manufacturers, providing a comprehensive comparison platform.