Overview of 63138-1 by TE Connectivity
The 63138-1 is a male disconnect terminal categorized under the Faston 110 series, designed specifically for uninsulated applications. It features a tab size of 2.8 mm by 0.81 mm (0.11 inches by 0.032 inches), accommodating wire sizes ranging from 22 AWG to 18 AWG. This product is manufactured by TE Connectivity, a company known for its wide range of connectivity and sensor solutions.
The terminal’s crimp design ensures a secure mechanical and electrical connection when used properly. It is compliant with RoHS standards, indicating that it meets the environmental directives concerning hazardous substances in electronic equipment. Additionally, the 63138-1 is marked as active in its life cycle, suggesting continued availability for customers. The part is also compliant with necessary regulations such as REACH, which ensures that the chemicals used in its manufacture are regulated within the European Union.
As of this writing, the part has a factory lead time of approximately 30 weeks and 1 day, which is essential to note for procurement planning. It also has a safety approval from UL, offering an added layer of assurance regarding its reliability in various applications.
Industry Applications for 63138-1
The versatility of the 63138-1 terminal might lend itself to numerous industry applications. Here are some possible use cases for this part:
- Consumer Electronics: The 63138-1 might be utilized in consumer electronics such as home appliances or portable devices where quick disconnect features are advantageous. The ability to handle wire sizes between 22 AWG and 18 AWG could be particularly useful in applications that require flexibility in wire gauge. Similar terminals might find application in this industry, enhancing connectivity solutions.
- Energy and Power Systems: In energy management systems, the 63138-1 could potentially serve as a connection point for various components, contributing to the overall reliability and efficiency of the system. Given its UL safety approval, it might be appropriate for use in power distribution boards or similar equipment that requires secure and efficient electrical connections.
- Renewable Energy: The terminal may be suitable for renewable energy applications, such as solar panel installations where efficient power transmission is critical. The characteristics of the 63138-1, particularly its robust crimp connection, could enhance performance within energy systems that prioritize sustainability and minimal energy loss.
It is crucial to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should carry out thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, offering a wide array of products across various industries, including terminals and terminal blocks. Their commitment to innovation and quality can be seen in products like the 63138-1, which is part of the Faston 110 series.
TE Connectivity manufactures various types of terminal blocks designed to meet different requirements within industrial and commercial applications. Similar parts to the 63138-1 may include other male disconnects or tabs within the Faston series that also aim to provide reliable connections in various environments. The dedication to maintaining safety and compliance within their manufacturing processes makes their products a trusted choice for engineers worldwide.
Where to Find 63138-1 by TE Connectivity
Previously, this part has been available through several distributors, including Master Electronics, Avnet Asia, Arrow Electronics, and DigiKey. However, it is important to note that stock levels and pricing may vary, so checking findchips.com is essential for the most current information.