Overview of 636L3I010M00000 by CTS Corporation
The 636L3I010M00000 is a clock oscillator that operates at a nominal frequency of 10 MHz. This HCMOS/TTL output device is specifically designed for applications requiring a reliable clock signal. The part features a standard supply voltage of 3.3 volts, with a specified operating voltage range of 2.97 V to 3.63 V. It is packaged in a green 4-pin surface mount configuration that measures 5.0mm x 3.2mm x 1.4mm, making it well-suited for compact electronic designs.
Notably, the 636L3I010M00000 includes an enable/disable function, which could be beneficial for power-saving strategies in battery-operated devices. This oscillator also conforms to various environmental standards, as indicated by its Pb-free and RoHS codes, confirming compliance with regulations that restrict hazardous substances. The part exhibits a maximum rise time and fall time of 10 ns, providing quick signal transitions to support high-speed applications.
The frequency stability is indicated to be at 50%, which provides a reasonable assurance for applications where slight variations in frequency may be acceptable.
According to the “Part Data Attributes” available on Findchips.com this part is classified as active in the market, and the factory lead time as of this written date is approximately 12 weeks.
Industry Applications for 636L3I010M00000
The 636L3I010M00000 could potentially find its application across various industries due to its reliable frequency performance and compact size. Below are some industries where this part might be particularly useful:
- Internet of Things (IoT): The oscillator could potentially be integrated into IoT devices that require low power consumption and consistent timing. These devices often demand precision timing for data collection and transmission. Related components might include microcontrollers and sensors that rely on accurate timing for data processing.
- Telecommunications: Within telecommunications systems, the device might be utilized to generate clock signals needed for data transmission. Its small footprint and efficient power characteristics may support applications like routers or base stations, which require precise timing to manage signal flow effectively.
- Consumer Electronics: The 636L3I010M00000 could find use in consumer electronic devices that require stable clock signals, such as smartphones and tablets. The enable/disable feature may aid in power management in battery-operated devices, potentially extending battery life.
- Robotics and Drones: In robotics applications, the oscillator may provide timing for various subsystems, enabling coordinated movements and sensor data processing. It might be particularly useful in drones where precise control is essential for navigation and stability management.
- Automotive Applications: Although specific automotive standards are not indicated in the part attributes, if such compliance existed, this oscillator might serve in electronic control units (ECUs) within vehicles, managing tasks such as engine control or infotainment systems.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About CTS Corporation
CTS Corporation is a well-established manufacturer in the field of electronic components, particularly known for their expertise in the design and production of oscillators, including 636L3I010M00000. They offer a wide range of products, including XO (Crystal Oscillator) which fall within the broader category of oscillators. CTS focuses on meeting the needs of various industries, providing components that comply with rigorous quality and environmental standards.
Other similar parts they manufacture may include various configurations of oscillators tailored for specific frequency and output requirements. Their commitment to quality and compliance with industry standards makes them a trusted partner for organizations seeking reliable oscillators for diverse applications.
Research Price and Stock for 636L3I010M00000 by CTS Corporation on Findchips.com
For those considering the 636L3I010M00000, it is advisable to research current stock levels and pricing on Findchips. This part falls under the subcategory of XO, where alternate parts may also be found that could fit specific design requirements.
Historically, this part has been available through distributors such as Avnet Abacus, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, it is important to check Findchips for current availability and pricing, as stock levels may fluctuate.