63824-1 by TE Connectivity

Overview of 63824-1 by TE Connectivity

The 63824-1 is a specific type of terminal component classified under the broader category of Terminals and Terminal Blocks within Terminal Blocks. Manufactured by TE Connectivity, it is part of the Faston 250 series, known for its reliable connection capabilities. This terminal is designed as a 0.25″ x 0.032″ (6.35 mm x 0.81 mm) TAB terminal, made from brass material and coated with tin plating for enhanced conductivity and corrosion resistance. The functional design includes a mounting hole diameter of 1.4 mm. Specifically catering to PCB (printed circuit board) applications, this terminal facilitates secure electrical connections in a variety of settings. Given its certification for RoHS compliance, it meets current environmental and safety standards, making it suitable for a wide array of applications. A notable feature highlighted in the part data attributes includes a UL safety approval and a male terminal gender designation. As of the current writing, the factory lead time for this component is approximately 10 weeks, 3 days, indicating a manageable wait period for procurement.

Industry Applications for 63824-1

The diverse functionality and robust design of the 63824-1 terminal allow for its potential use across various technological fields and industries. While these applications are conceptual and require proper verification and adherence to industry standards, a few illustrative industry use cases include:

  • Automotive: In automotive applications, the durability and reliability of the 63824-1 might be particularly useful for internal wiring of vehicle control systems or entertainment modules, given that the terminal’s tin plating could provide the necessary resistance to environmental stresses found within automotive contexts.
  • Consumer Electronics: For consumer electronics, including home appliances and personal devices, the 63824-1 could potentially offer secure, long-lasting connections, enhancing the product’s overall durability and reliability.
  • Industrial Automation: In industrial settings, where machinery and equipment demand rugged and reliable connection solutions, the 63824-1 terminal might be employed within control units, sensors, and actuators, contributing to the robustness required in such environments.
  • Telecommunications: This terminal could also be integrated into telecommunications infrastructure, such as in networking equipment or in the assembly of servers, where stable electrical connections are critical for data integrity and transmission.
  • Aerospace and Defense: Due to its compliance with specific standards like RoHS and UL safety approval, the 63824-1 could potentially be used in less critical, non-specification-driven applications within aerospace and defense projects, where reliability and compliance with environmental directives are valued.

Note that these are conceptual applications and their feasibility will need thorough analysis and verification by professional engineering and design teams according to specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectors and sensors for a variety of industries, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. When it comes to Terminals and Terminal Blocks, TE Connectivity offers an extensive portfolio, including products like the 63824-1. Their terminals and terminal blocks are designed to provide secure and reliable connections in a wide array of applications, embracing various industries’ evolving needs. TE Connectivity is renowned for high-quality manufacturing and innovation-driven solutions that encompass connectivity and industrial products globally. Their commitment to engineering excellence makes their components well-regarded in the technical and procurement sectors.

Where to Find 63824-1 by TE Connectivity

To find the 63824-1 terminal by TE Connectivity, an excellent starting point would be to search on our site, findchips.com. Here, you can verify current stock levels, and check for real-time pricing from various distributors. Should you seek alternate parts within the Terminals and Terminal Blocks subcategory, our platform can guide you through a comprehensive comparison for TE Connectivity products as well as offerings from other manufacturers. Historically, 63824-1 has been available at distributors such as Master Electronics, Component Electronics, Inc, DigiKey, Mouser Electronics, among others. However, availability can fluctuate, and we recommend visiting findchips.com to get the most recent information regarding where to purchase this particular part.

Compare pricing for 63824-1 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com