Overview of 63849-1 by TE Connectivity
The 63849-1 by TE Connectivity is a Faston 250 printed circuit board (PCB) tab made from brass. It is designed to provide a reliable electrical connection for PCB terminations, featuring a tab size of 6.35mm x 0.81mm (0.25″ x 0.032″) and a mounting hole diameter of 1.4mm. The terminal is plated with tin to enhance conductivity and resistance to oxidation, aimed at improving its longevity and performance in various applications. Certified as RoHS compliant, the 63849-1 ensures adherence to restrictive substances standards, making it suitable for use in environments where hazardous materials are a concern. RoHS compliance is critical for manufacturers and engineers aiming to meet environmental standards and regulatory requirements.
This terminal is part of TE Connectivity’s Faston 250 series, a range known for its high-quality terminals and terminal blocks designed for quick and easy connections. The Terminals and Terminal Blocks subcategory, which this part belongs to, is essential in electronic manufacturing and design, offering a versatile solution for creating secure electrical connections. Additionally, the 63849-1 is marked as transferred in its life cycle code, suggesting that while it remains an essential component in many applications, it may have been updated or replaced in TE Connectivity’s catalog. The part also carries a UL safety approval, ensuring that it meets specific safety standards when deployed in eligible environments.
Industry Applications for 63849-1
The 63849-1’s design and specifications lend itself to potential use across a broad spectrum of industry applications. However, it’s essential to note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Examples of industries that might find the 63849-1 useful include:
- Consumer Electronics: Devices such as home appliances and audio-video equipment could potentially utilize this component for internal wiring solutions, benefitting from its easy installation and reliable connection.
- Automotive: Given the RoHS compliance and the reliability of the Faston 250 series, the 63849-1 might be found in vehicle electronics, including lighting systems or infotainment systems, where a durable connection is required.
- Industrial Automation: Machinery and control units that require frequent connection and disconnection during maintenance or reconfiguration might leverage the fast and secure connection provided by terminals like the 63849-1.
- Computing and Data Storage: In servers or storage devices, where stable electrical connections are paramount, this terminal could offer a dependable solution for power and signal connections.
- Consumer Devices: Power supplies, chargers, and other peripheral devices may also benefit from the straightforward design and electrical integrity offered by the 63849-1.
Please note, selecting the proper terminal for your application involves careful consideration of electrical, mechanical, and environmental factors. It’s crucial to ensure that the part meets all necessary requirements and standards for its intended use.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for its innovation and quality in the engineering of terminals and terminal blocks among a vast portfolio of electronic components. The company specializes in creating highly reliable and efficient products that meet the rigorous demands of various industries, including automotive, aerospace, industrial equipment, data communication systems, and consumer electronics. With regards to Terminals and Terminal Blocks, TE Connectivity offers a wide range of products including the 63849-1, designed to facilitate secure electrical connections while streamlining the assembly process.
TE Connectivity’s approach to innovation is reflected in the durability and performance of their products. The company is dedicated to advancing technology across a wide spectrum of industries, providing components that enable the operation of complex machinery, vehicles, computing systems, and consumer devices. Through continuous research and development, TE Connectivity remains at the forefront of electronic component manufacturing, ensuring that their parts, including terminals like 63849-1, meet the evolving needs of a dynamic marketplace.
Where to Find 63849-1 by TE Connectivity
To find the 63849-1 terminal for your project needs, visit findchips.com. We provide current stock levels, pricing information, and a list of distributors offering this particular part from TE Connectivity. For those looking to explore alternatives or similar parts, you can also browse through our selection under the Terminals and Terminal Blocks section. The 63849-1 has historically been available through various distributors including New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey, among others. However, to get the most up-to-date availability and pricing, heading to findchips.com is highly recommended.