Overview of 63TXW560MEFC10X40 by Rubycon Corporation
The 63TXW560MEFC10X40 is an aluminum electrolytic capacitor designed for applications that require reliable performance and low equivalent series resistance (ESR). It features a capacitance of 560 µF with a rated DC voltage of 63 V, making it suitable for a variety of electronic circuits. With a negative tolerance of 20% and a positive tolerance of 20%, this part is designed to accommodate fluctuations in voltage and capacitance in real-world applications.
This capacitor is characterized by its radial leaded design, which facilitates through-hole mounting, a common requirement in many electronic assemblies. It measures 10 mm in diameter and 40 mm in length, making it compact enough for many applications. The aluminum electrolytic capacitors like the 63TXW560MEFC10X40 have been extensively used in various electronic devices due to their favorable electrical characteristics.
Additional specifications include a leakage current of 0.3528 mA, ripple current rating of 1430 mA, and an operating temperature range from -40 °C to 105 °C. Compliance with RoHS and applicable regulatory standards is notable, as this component is marked as both Pb-free and REACH compliant, which is essential for environmentally conscious designs. It is worth noting that as of the current writing, the part is in its lifecycle phase categorized as obsolete.
Industry Applications for 63TXW560MEFC10X40
The versatility of the 63TXW560MEFC10X40 makes it suitable for various industry applications. Its specifications and characteristics suggest potential usage in the following sectors:
- Consumer Electronics: This capacitor might be used in products such as power supplies, audio equipment, and home appliances. Its low ESR and reliable capacitance can support smooth operation and energy efficiency in devices where power stability is crucial.
- Industrial Automation: In robotics and industrial machines, this part could be essential for filtering and energy storage in drive circuits. The operating temperature range makes it suitable for environments with varying thermal conditions, thereby potentially enhancing performance in automation systems.
- Automotive: If any automotive standards were mentioned, this capacitor might have applications in systems such as infotainment or advanced driver-assistance systems (ADAS). Given that it supports a ripple current of 1430 mA, it could be used in power management circuits within automotive electronics.
- Telecommunications: The 63TXW560MEFC10X40 might be utilized in telecommunications equipment for power supply stabilization, where its low ESR is beneficial for maintaining signal integrity under load.
- Robotics and Drones: Given the rise of smart drones, this capacitor could potentially be employed in energy storage and power supply smoothing applications, where reliability and size are crucial aspects.
These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Rubycon Corporation
Rubycon Corporation specializes in the manufacturing of capacitors, particularly aluminum electrolytic capacitors like the 63TXW560MEFC10X40. Founded in 1952, Rubycon has established a significant presence in the electronic components industry, providing a variety of effective and reliable solutions. The company’s products are known for their stability, low ESR, and longevity, critical aspects for engineers and designers in the electronics field.
In addition to the 63TXW560MEFC10X40, Rubycon manufactures a range of similar parts that can serve various applications, including power supplies, audio equipment, and industrial electronics. Their continuous investment in R&D supports advancements in capacitor technology, ensuring that they meet evolving market needs.
Where to Find 63TXW560MEFC10X40 by Rubycon Corporation
- Avnet Abacus
- Bristol Electronics
- Mouser Electronics
- DigiKey
However, stock levels may vary, and it’s recommended to check for current availability and pricing on findchips.com. You can also use the site to explore other aluminum electrolytic capacitors that might serve as alternatives or supplements to the 63TXW560MEFC10X40.