Overview of 63ZLJ18M5X11 by Rubycon Corporation
The 63ZLJ18M5X11 is a polarized aluminum electrolytic capacitor from Rubycon Corporation, featuring a capacitance of 18µF, with a rated voltage of 63V, and operational temperature range from -40°C up to 105°C. This component is designed in a radial leaded package making it suitable for through-hole mounting, and offers low impedance characteristics ideal for smooth voltage regulation. The durability of the 63ZLJ18M5X11 is indicated by its active lifecycle status, while environmental compliance is assured as it meets RoHS and REACH standards, is lead(Pb)-free and marked under the ECCN code ‘EAR99’ for export compliance.
Industry Applications for 63ZLJ18M5X11
The versatile features of the 63ZLJ18M5X11 might allow it to serve various applications across multiple industries. Some indicative applications, pending further verification by design and engineering teams, might include:
- Consumer Electronics: Devices such as power supplies in TVs, audio equipment, and gaming consoles could potentially use these capacitors because of their reliability in regulating voltage and low impedance.
- Telecommunications: In communication equipment where stability and endurance are necessary, this capacitor could be used to manage power supplies, given its temperature range and durability.
- Industrial Automation: Automation machinery that operates within a broad range of temperatures might utilize these capacitors for their capability to handle varying operational climates.
- Computing and Data Storage: The capacitors could also be found in computer power supply units and data servers where stable voltage helps maintain system reliability.
- Electronic Manufacturing: Deployed broadly across printed circuit board assemblies in various electronics production, these capacitors could support manufacturing tools and testing equipment.
It is crucial that these potential industry applications are considered conceptual and illustrative and require thorough analysis and verification for precise application suitability and compliance with industry standards.
About Rubycon Corporation
Rubycon Corporation, widely recognized in the electronics sector, is a leading manufacturer of capacitors, including Aluminum Electrolytic Capacitors. They are known for their commitment to quality and innovation, particularly in the development and production of long-life and high-performance capacitors. The 63ZLJ18M5X11 is an example of their dedication to providing components that meet stringent specifications required in various technological applications. Rubycon’s capacitors are used across many sectors, thus reinforcing their position as a critical supplier in the electronics industry.
Where to Find 63ZLJ18M5X11 by Rubycon Corporation
To purchase the 63ZLJ18M5X11, or to find alternate parts that might be offered by Rubycon Corporation or other manufacturers, visit findchips.com. On our platform, you can access detailed information about stock levels, pricing, and distributors. Historically, the part has been available through distributors such as Onlinecomponents.com, Mouser Electronics, and DigiKey, though it is essential to check for current availability and pricing through our website. By using the search and filter options, you can compare this capacitor with other Aluminum Electrolytic Capacitors to find the best fit for your application requirement.