Overview of 640445-2 by TE Connectivity
The part 640445-2 is a 2-position MTA156 header assembly with a straight, through-hole contact termination type, known for its use in wire-to-board connector systems. Manufactured by TE Connectivity, this connector is designed for a pitch spacing of 3.96mm and includes 1 row of 2 contacts. With a body crafted from polyester and a natural insulator color, it is built to endure operating temperatures ranging from -55°C to 105°C and is specified to handle a rated current of 7A. The durability of the product is noted at 25 cycles, indicating a balance between mechanical resilience and cost-effectiveness for applications not requiring repeated mating cycles. Furthermore, its compliance with RoHS (Restriction of Hazardous Substances) standards marks it as an environmentally safe choice for electronic applications. Key part attributes include a contact resistance of 3 mΩ and an insulation resistance of 5,000,000,000 Ω, highlighting its reliable electrical performance. The rectangular power connector, characterized by its male contact gender and straight mounting style, offers a straightforward solution for PCB (Printed Circuit Board) connections.
Industry Applications for 640445-2
Diverse industries can benefit from the 640445-2 connector, given its versatile design and reliable performance. Below are conceptual illustrations of how it might be used, though these applications should always be verified by engineering and design teams to ensure compatibility and compliance with specific requirements.
- Education and Research: In educational settings or research labs, the 640445-2 could potentially be utilized in prototyping boards or educational kits, where its ease of use and reliability are crucial for experimenting and learning purposes.
- Industrial Automation: The rugged design and operational temperature range make the 640445-2 suitable for control systems and sensor interfaces within the automation sector. Its mechanical robustness and electrical reliability cater to the demanding environments of industrial applications.
- Electronic Manufacturing: Due to its solderable termination type and compatibility with board assembly processes, this connector may serve as a component in manufacturing electronics equipment, including power supplies, control modules, and consumer electronics, providing a dependable point of connection between different parts of a system.
- Automotive: While not specifically designed for harsh automotive environments, its specifications suggest that it could find a place in non-critical applications within vehicles, such as infotainment systems or lighting modules, where a reliable wire-to-board connection is required.
It is important to note that these potential applications are examples only and require detailed analysis to ensure the part meets specific use case requirements.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors for various industries, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, and consumer electronics among others. Within the realm of Headers and Edge Type Connectors, TE Connectivity stands out for its broad range of products designed to meet high standards of quality, reliability, and performance. The 640445-2 connecter is a testament to their commitment to offering solutions that fit a wide array of applications, providing both versatility and state-of-the-art technology to users. TE Connectivity’s dedication to innovation is evident in their extensive product offering, which includes connector solutions similar to the 640445-2, tailored to meet the unique needs of their diverse customer base.
Where to Find 640445-2 by TE Connectivity
To purchase the 640445-2, our site findchips.com provides comprehensive information on current stock levels and pricing from various distributors. For those looking for alternative parts, the page for Headers and Edge Type Connectors can be employed to identify similar components offered by TE Connectivity or other leading manufacturers. Historically, the part has been available from distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and Chip1Stop, among others. However, inventory and availability can fluctuate, so it is recommended to check findchips.com for the most current information.