Overview of 640445-5 by TE Connectivity
The 640445-5 by TE Connectivity is a wire-board connector header with a configuration of 5 position and 3.96mm pitch spacing. It is part of the MTA-156 series and classified under the Headers and Edge Type Connectors subcategory. Having a single row and 5 contacts, this through-hole straight connector is designed for rectilinear applications. The connector supports a maximum operating temperature of 105°C and a minimum of -55°C, making it suitable for varied environmental conditions. The termination type is solder, and it is also noted for its UL 94V-0 rated flame retardancy. The connector’s durability is specified for 25 cycles, ensuring reliability for repeated use in systems that do not require frequent disconnects.
Industry Applications for 640445-5
The 640445-5 connector could serve various industries due to its versatile specifications. Below, potential applications across sectors are outlined conceptually. It’s vital to understand that these applications need rigorous verification and approval by engineering teams before implementation to adhere to specific industry standards.
- Industrial Automation: This connector might serve in control systems or machinery where secure and reliable connections are essential. Its high insulation resistance (5 billion Ω) could be crucial in environments with high electromagnetic interference.
- Electronic Manufacturing: Utilized potentially in the assembly of motherboards or other electronic boards, where its flame retardancy and robust locking features (locking and friction lock) ensure safety and connection integrity during the manufacturing process.
- Automotive: Although not specifically mentioned as compliant with automotive standards like AEC-Q100, products similar to 640445-5, if compliant, could be used in vehicle control systems where high temperature and vibration resistance are required.
- Education and Research: In educational kits or research projects, this connector could be used due to its straightforward solder termination and reliability for low-cycle, manual assembly projects.
Note: These potential applications are illustrative and require thorough technical review and compliance check before deployment in specific fields.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, and their products are a staple in various sectors ranging from automotive, energy, to industrial equipment. In the realm of Headers and Edge Type Connectors, TE Connectivity is well-regarded for their reliable and high-performance products such as the 640445-5. This part, along with others in the MTA-156 series, is a testament to TE Connectivity’s commitment to quality and innovation. The company’s products often carry global safety and quality certifications, which is indicative of their adherence to stringent industry standards.
Where to Find 640445-5 by TE Connectivity
To purchase the 640445-5 connector or explore similar products, visit findchips.com. At Headers and Edge Type Connectors, you can compare the 640445-5 with alternate parts from TE Connectivity or other manufacturers. Although historically available from distributors like Master Electronics, DigiKey, and Mouser Electronics, it is recommended to check current stock levels and pricing on findchips.com to ensure up-to-date information.