Overview of 640454-3 by TE Connectivity
The 640454-3 is described as a 03P MTA100 HDR ASSY SQ STR POL, a connector header with a vertical 3-position alignment and a 2.54mm pitch. Its primary function is to connect wire to board. Specifically, it features solder straight-through-hole technology and comes in bulk packaging. This particular model is a part of the Headers and Edge Type Connectors subcategory within the broader Connectors category.
TE Connectivity, the manufacturer of the 640454-3, has engineered this component to be in compliance with Pb-free and RoHS standards, indicating a focus on environmental responsibility. Additionally, this connector is active in its product life cycle, has achieved REACH compliance, and falls under the EAR99 ECCN code and the 8536.69.40.40 HTS code.
Key attributes of the 640454-3 include a glass-filled polyester insulator material, a natural insulator color, and tin (Sn) finish on the terminals for reliable conduction. It is also noteworthy for its polarization feature, ensuring proper insertion and connectivity. The part is designed for general-purpose applications, with a rated current of 5A and an operating temperature range from -55 °C to +105 °C. The connector’s dimensions and straight mounting style make it versatile for various board configurations.
Industry Applications for 640454-3
The 640454-3 potentially supports a wide range of industry applications, where reliable and polarized wire-to-board connections are crucial. It’s important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
- In Energy and Power Systems, the 640454-3 could be used in the manufacturing of power distribution units, control panels, and renewable energy equipment where a secure connection is essential for safety and efficiency. Its high insulation resistance and rated current make it suitable for these applications.
- For Transportation and Logistics, this header might find applications in electrical systems within logistical tracking devices, transportation infrastructure, or vehicle control systems. The durability offered by the glass-filled polyester insulator and the reliable tin termination finish can withstand the dynamic conditions of transportation environments.
- Within Renewable Energy sectors, such as solar or wind power, the 640454-3 could potentially be integrated into inverters, controllers, and monitoring systems. Its environmental compliance and operational temperature range make it compatible with outdoor applications exposed to varied climatic conditions.
It’s essential for teams to evaluate the part’s attributes like rated current, operating temperature range, and material compliance to ensure it meets the specific needs of their projects.
About TE Connectivity
TE Connectivity is a global technology leader in connectors, including Headers and Edge Type Connectors. Known for its innovative engineering and broad product portfolio, TE Connectivity designs and manufactures a wide range of connectors and components used across various industries. The company’s offerings in this domain feature advanced materials, proprietary technologies, and rigorous testing to meet the needs of demanding applications. The 640454-3 is an example of TE Connectivity’s commitment to providing high-quality, reliable connectivity solutions.
Where to Find 640454-3 by TE Connectivity
To purchase the 640454-3, or to find detailed stock levels and pricing information, it is recommended to visit findchips.com. Here, you can also explore a comprehensive list of Headers and Edge Type Connectors from TE Connectivity and other leading manufacturers to find alternate parts that might suit your exact requirements.
Historically, the 640454-3 has been available from several distributors, including Master Electronics, IBS Electronics, Component Electronics, Inc., and Avnet Asia. However, for the most current availability and pricing information, directly accessing findchips.com is advisable as stock levels and prices can vary.