Overview of 640456-8 by TE Connectivity
The 08P MTA100 HDR ASSY F/L SQ STR, or as it is known by its part number 640456-8, is a wire-to-board connector featuring a vertical header with 8 positions and a pitch of 2.54mm. This connector is designed for through-hole mounting and comes with a square straight body orientation. Manufactured by TE Connectivity, a leader in connectivity and sensor solutions, the 640456-8 is part of the broad category of electronic components known as Headers and Edge Type Connectors.
Characterized by its Rohs and Pbfree compliance, the 640456-8 is an active part that adheres to environmental standards, making it suitable for use in a broad range of applications aiming for green manufacturing and design. Its body is constructed from glass-filled polyester, ensuring durability and reliability, while the connector’s polarized nature prevents misalignment with the mating part. With a current rating of 5A, a mating Contact Pitch of 0.1 inch, and equipped with friction lock mounting options, it offers a secure and stable connection.
Industry Applications for 640456-8
Potentially, the 640456-8 could be leveraged across various industry applications, albeit these are conceptual or illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requisites.
- Consumer Electronics: Devices such as home automation systems, gaming consoles, or personal computing devices could utilize the versatile 640456-8 for internal connections, benefitting from its straightforward integration and polarity features to prevent incorrect installations.
- Industrial Automation: In an environment where reliability and connectivity are paramount, the 640456-8 can potentially offer solutions for control panels, sensors, and automation machinery, providing secure connections with its friction lock feature and a high degree of environmental resistance.
- Computing and Data Storage: Given its compatibility with board-to-board connections and ability to support multiple mating parts, the 640456-8 might find applications in servers, storage units, and network devices, facilitating scalable and efficient data management infrastructures.
- Telecommunications: This connector could be integrated into telecommunications infrastructure, including routers, switches, and modems, possibly lending its robust and dependable connectivity solutions to enhance network performance and reliability.
- Electronic Manufacturing: As a component in manufacturing equipment or testing devices, the 640456-8 might offer solutions that require precision, like automated assembly lines or inspection systems, supported by its high operating temperature range and compliant material specifications.
Note: These potential industry applications are highly speculative and necessitate validation by professional engineers to ensure compatibility with specific devices or systems.
About TE Connectivity
TE Connectivity is a global industry leader in the realm of electronic connectors, offering a wide array of connector solutions including those in the Headers and Edge Type Connectors category among others. They are especially noted for their range of reliable and high-quality components suitable for a variety of challenging environments and applications. The company’s portfolio includes the 640456-8 among other similar parts, known for their innovation, reliability, and adherence to industry standards. TE Connectivity’s emphasis on sustainable manufacturing and commitment to environmental standards, as displayed in components like 640456-8, demonstrates their dedication to both innovation and responsibility.
Where to Find 640456-8 by TE Connectivity
To source the 640456-8, or to explore other options within the Headers and Edge Type Connectors subcategory, findchips.com offers a comprehensive platform where you can compare current stock levels, pricing, and availability from a range of distributors. Historically, this part has been available through distributors such as Perfect Parts Corporation, Master Electronics, LCSC, and Chip1Stop, among others. However, to get the most accurate and up-to-date information regarding availability and pricing, visiting findchips.com is highly recommended.