Overview of 640457-2 by TE Connectivity
The 640457-2 is a Wire-Board Connector Header with 2 positions and a pitch spacing of 2.54mm. It is designed by TE Connectivity for use within wire-to-board connection systems. This connector features a through-hole right angle contact termination, making it suitable for various PCB applications. With its single row and two contacts configuration, the 640457-2 is a part of the MTA-100 series, known for its reliability in establishing secure connections. Constructed from glass-filled polyester for the insulator material and tin (Sn) for the contact termination finish, it boasts durability and a high resistance against corrosion. The connector’s insulator color is natural, which aids in visual inspection and maintenance routines. Additionally, it supports a rated current of 5A and operates within a temperature range of -55°C to 105°C, making it a versatile choice for various environmental conditions.
The part also emphasizes ease of use and installation efficiency with features like polarized mating, a locking mounting option, and friction lock. With a body length of 0.2 inches and a mating contact pitch of 0.1 inch, this connector is compact yet robust. The 640457-2 is recognized for its quality and compliance, evidenced by its CSA, LR, and U reference standards, along with its RoHS and REACH compliance. As of the current writing, the factory lead time for the 640457-2 is approximately 13 weeks and 3 days, ensuring availability for planning production schedules.
Industry Applications for 640457-2
The 640457-2 connector potentially serves a broad spectrum of industry applications due to its robust design and compliance with specific technical standards. Key applications might include:
- Energy and Power Systems: Potentially integrated into devices or systems handling electricity distribution, such as power supply units, backup power systems, and control panels. The durable and reliable nature of the 640457-2 could support the stable operation required in these environments.
- Transportation and Logistics: Could be utilized in electronic systems within transportation infrastructure, such as signaling devices or lighting systems in railway networks, owing to its durability and operating temperature range.
- Renewable Energy: Possibly found in connections within solar panels or wind turbines, where its high insulation resistance and robustness against environmental conditions are beneficial for long-term reliability and efficiency.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.
About TE Connectivity
TE Connectivity is a global leader in the manufacturing of electronic connectors, including a wide variety of Headers and Edge Type Connectors, and the 640457-2 is an excellent example of their commitment to innovation and quality. TE Connectivity specializes in high-performance connectivity solutions that find applications in a diverse range of industries. Their products are engineered to withstand harsh environments and provide reliable performance under extreme conditions, making TE Connectivity a preferred choice for professionals across various sectors.
TE Connectivity’s portfolio of connector solutions, including the 640457-2, demonstrates their expertise in delivering components that meet rigorous standards. Their offerings are characterized by a blend of technological innovation, high-quality materials, and precision engineering, making them well-suited for applications requiring the highest reliability.
Where to Find 640457-2 by TE Connectivity
To purchase the 640457-2 or to explore alternate parts, utilize findchips.com. Through this platform, you can access comprehensive information on stock levels, pricing, and availability for Headers and Edge Type Connectors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, LCSC, and Avnet Asia, among others. However, for the most current information regarding availability and pricing, it is recommended to visit FindChips directly.