640903-1 by TE Connectivity

Overview of 640903-1 by TE Connectivity

The 640903-1 by TE Connectivity is a female quick disconnect terminal, belonging to the PIDG (Pre Insulated Diamond Grip) Faston 250 series, designed for wire sizes from 22 AWG to 18 AWG. It features a tab size of 6.35mm x 0.81mm, equivalent to 0.25″ x 0.032″ in imperial measurements. TE Connectivity’s PIDG Faston series is specifically engineered to ensure a high degree of reliability and efficiency in connectivity. This particular model, highlighted by its red color coding, facilitates accurate identification for wire size compatibility and application.

The receptacle is constructed to accommodate a rated voltage of 300V, supported by UL safety approval, which is crucial for applications requiring certified levels of reliability and safety. The terminal gender is female, coupling easily with corresponding male terminals for quick and secure electrical connections. Furthermore, the component is made from nylon, offering additional features like durability and resistance to environmental stresses. With compliance to RoHS, REACH, and an ECCN code of EAR99, this product aligns with international standards for environmental protection and export regulations.

Industry Applications for 640903-1

The versatile design and specifications of the 640903-1 make it suitable for a wide range of industry applications, albeit its suitability for any specific application always requires thorough evaluation by engineering teams to ensure compliance with specific requirements and standards. Here are some potential industry applications:

  • Consumer Electronics: Due to its reliable connection and support for a common wire gauge range, this terminal could potentially be used in the assembly of various consumer electronic devices, such as home appliances and audio systems, where secure and efficient power connections are essential.
  • Automotive: While the 640903-1 itself doesn’t mention specific automotive standards such as AEC-Q100, terminals of this type often find applications in vehicle electrical systems, given their robust design and reliability. The suitability of this specific part for automotive applications would need to be verified against specific industry standards.
  • Industrial Automation: In industrial environments, where machinery and control systems require dependable electrical connections, the terminal’s rated voltage and UL safety approval could potentially make it an attractive option for various automation and control applications.
  • Electronic Manufacturing: For manufacturers focusing on the assembly of printed circuit boards and other electronic components, the 640903-1 offers a solution for simplifying the connection process between different components with its quick disconnect feature.
  • Computing and Data Storage: Devices within computing infrastructure that need reliable power connections could potentially employ these terminals. The durability and compliance with safety and environmental regulations make it potentially suitable for use within servers, hard drives, and networking hardware.

Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity stands as a leader in the field of engineering innovative connectivity solutions for a wide range of industries. It boasts an expansive product portfolio that includes, but is not limited to, Terminals and Terminal Blocks. The 640903-1 is a testament to TE Connectivity’s commitment to providing high-quality terminals that cater to a diverse array of electrical and electronic applications. Their offerings encompass a variety of terminal types, materials, and designs, serving the needs of even the most demanding connectivity requirements.

Where to Find 640903-1 by TE Connectivity

To source the 640903-1 by TE Connectivity, professional buyers and engineers should consult findchips.com. By using findchips.com, users can not only locate where this specific part is available but also explore alternatives within the Terminals and Terminal Blocks. Historically, this part was available from Distributors such as DigiKey, Mouser Electronics, Newark, and TTI among others. However, readers are encouraged to visit findchips.com for the most current stock levels, pricing, and distributor availability.

Compare pricing for 640903-1 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com