640903-2 by TE Connectivity

Overview of 640903-2 by TE Connectivity

The 640903-2 is part of the PIDG Faston 250 Series by TE Connectivity. This electronic component is a female quick disconnect terminal designed for efficient and reliable connection and disconnection of wires. It features a tab size of 6.35mm x 0.81mm (0.25″ x 0.032″) and accommodates wire sizes from 22AWG minimum. The red color coding of this terminal indicates that it is suited for a specific wire gauge, providing easy identification and matching with corresponding wire sizes. This terminal is RoHS compliant, ensuring it meets the necessary environmental standards and regulations. Additionally, it is characterized by a 300V rated voltage and is UL safety approved, denoting its adherence to safety and performance standards. The terminal supports a wire cross section of 0.96 mm2 and is designed for 18 AWG wires, making it a versatile option for various electrical connections. The 640903-2 is an active component, meaning it is currently in production and available for use in a plethora of applications.

Industry Applications for 640903-2

The 640903-2 terminal has potential application in various industries due to its versatile design and reliable performance. Here are a few sectors where it could be potentially utilized:

  • Consumer Electronics: This terminal might be found in devices such as home appliances, audio and video equipment, and other consumer electronics where quick and reliable wire connections are necessary. The 640903-2’s small size and ease of use make it ideal for these applications.
  • Energy and Power Systems: Given its rated voltage and safety approval, this terminal could potentially be used in power distribution equipment, control panels, and other energy-related applications where secure and efficient connections are crucial.
  • Renewable Energy: The use of 640903-2 might extend into renewable energy systems, including solar panel installations or wind turbines, where reliable connections are essential for efficient energy transfer.

These potential industry applications are conceptual illustrations and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in the field of connectivity and sensor solutions, serving a broad range of industries with innovative products that connect and protect the flow of power and data. Within the context of Terminals and Terminal Blocks, TE Connectivity offers an extensive portfolio that includes the 640903-2 among many others. The company’s expertise in manufacturing high-quality terminals and terminal blocks is evident through their wide product range, which encompasses various types for specific applications, including PCB terminals, barrier strips, and quick disconnect terminals. TE Connectivity’s commitment to innovation, reliability, and quality makes its products preferred choices for engineers and professionals worldwide.

Where to Find 640903-2 by TE Connectivity

For those looking to purchase the 640903-2 terminal by TE Connectivity, findchips.com is an excellent resource. Here, one can find current stock levels, pricing, and a list of distributors for this part. While Terminals and Terminal Blocks from TE Connectivity or other manufacturers can be explored, for the 640903-2 specifically, history shows availability through distributors such as Master Electronics, LCSC, Chip1Stop, and Avnet Abacus among others. Prospective buyers should use findchips.com to get the most up-to-date availability and pricing information.

Compare pricing for 640903-2 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com