Overview of 640905-1 by TE Connectivity
The 640905-1 component is a female, crimp terminal designed for quick disconnect applications. It is characterized by a blue male quick disconnect profile with dimensions of 6.35mm x 0.81mm. This part is designed for wire gauges of 14 AWG, supporting a wire cross-section of 2.62 mm². The push-on terminal design simplifies the installation process, ensuring a reliable connection with a minimal effort. TE Connectivity, the manufacturer of this component, has designed it for a rated voltage of 300 V, and it meets the safety approval standards set by UL. Furthermore, the 640905-1 is RoHS-compliant and reaches compliance, illustrating its adherence to environmental and safety regulations. Its classification under the ECCN is EAR99, and it has an HTS code of 8536.90.40.00, which categorizes it within electrical connectors and terminals for international trade.
Industry Applications for 640905-1
The versatile nature of the 640905-1 terminal means it can potentially find a place in various industry applications. While its use cases are subject to engineering and design team analysis, here are several industries that might leverage this component:
- Industrial Automation: In environments where reliable connections are crucial for automated processes, the 640905-1 could be used in control panels, sensors, and actuators due to its robust design and quick disconnect feature.
- Energy and Power Systems: The high voltage rating makes it suitable for applications within power distribution equipment, including switchgear and energy meters, where secure and durable connections are essential.
- Renewable Energy: Within the solar power and wind energy sectors, the 640905-1 might find applications in connecting various components of power inverters or battery storage systems, supporting the development of sustainable energy solutions.
Note that these potential applications are conceptual and require thorough verification by engineering and design professionals to ensure compatibility and safety in the specific context.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for its wide range of quality products that find applications in several challenging environments. In the realm of Terminals and Terminal Blocks, TE Connectivity offers an extensive portfolio designed to meet diverse needs. Their products are engineered for reliability and performance, catering to various sectors including automotive, industrial, IT, consumer electronics, and more. The 640905-1 is part of TE Connectivity’s commitment to providing high-quality, durable terminal block solutions, among other similar components they manufacture. Their expertise in creating components that withstand harsh conditions makes their offerings, including the 640905-1, crucial for applications requiring reliable electrical connections.
Where to Find 640905-1 by TE Connectivity
To purchase the 640905-1, or to find related Terminals and Terminal Blocks / Terminal Blocks that might suit your application needs, visiting findchips.com is highly recommended. Findchips provides the latest information on stock levels, prices, and possible alternate parts from TE Connectivity or other reputable manufacturers. Historically, the 640905-1 has been available at several distributors including New Advantage Corporation, Master Electronics, Component Electronics, Inc., and Avnet Asia. However, stock levels and availability change frequently, so for updated information, Findchips is your best resource.