641300-2 by TE Connectivity

Overview of 641300-2 by TE Connectivity

The 641300-2 by TE Connectivity is a crimp socket, designed to accept wire sizes ranging from 26 AWG to 18 AWG. It features a female contact gender with a round pin-socket contact style, suitable for power and signal design uses. The contact is stamped from phosphor bronze material and offers a termination with gold flash over nickel, which provides enhanced corrosion resistance and ensures reliable conductivity. This part operates effectively within a temperature range of -55 °C to 85 °C, can handle a rated current of 9 A and a rated voltage up to 250 V.

It falls under the subcategory of Assembly Items within Connector Support, specifically designed to serve as a connector accessory. The 641300-2 supports discrete wire type and features a crimp terminal type, which demands no solder for connection, thus simplifying the assembly and repair processes.

As for environmental and regulatory compliance, the part is RoHS and REACH compliant, making it an environmentally friendly choice. The active life cycle status implies that 641300-2 is currently in production and widely available, with a factory lead time of 24 weeks as of this writing.

Industry Applications for 641300-2

The 641300-2 could potentially be used across various industries given its features. Below are selected possible applications:

  • Telecommunications: This part might be suitable for telecommunications equipment where its ability to support signal transmission with reliable connections is crucial. The high reliability and endurance in varying temperatures are key for the equipment used in this sector.
  • Industrial Automation: In automation systems, where stable and secure power connections are essential, the 641300-2 could potentially be utilized. The robustness provided by the phosphor bronze material along with its gold flash over nickel finishing makes it a durable choice for such environments.
  • Consumer Electronics: This part might be found in consumer electronics where compact and reliable connections are required. Devices such as home entertainment systems, computers, and other related peripherals could possibly benefit from this type of connection solution.

Note that these potential industry applications are conceptual/illustrative and need to be verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, recognized for their wide range of products including those in Assembly Items. They provide components integral to the operations of applications across a vast array of industries. Their products, such as the 641300-2, are designed to meet rigorous technical requirements, ensuring durability, efficiency, and high performance. TE Connectivity’s commitment to innovation is evident in their continuous development of advanced materials, contact designs, and connection systems.

Where to Find 641300-2 by TE Connectivity

To find 641300-2 or similar parts, visiting findchips.com is advisable. On the website, the part is listed, and one can check for its availability and current pricing. While previous distributions included outlets such as Master Electronics, LCSC, TTI, and DigiKey, one should check findchips.com to get real-time data on stock and distribution channels. For alternate parts, consider browsing through Assembly Items to view offerings from TE Connectivity or other manufacturers.

Compare pricing for 641300-2 and other Assembly Items at findchips.com