Overview of 643075-4 by TE Connectivity
The 643075-4 is a closed-end strain relief cover primarily designed to be used with MTA-100 connectors. The component is manufactured by TE Connectivity, a well-known entity in the electronic components sector. This strain relief cover is constructed from nylon (polyamide), providing a durable and strong enclosure material that can withstand various environmental conditions. The component has the capacity for four slots, making it suitable for a range of applications requiring secure cable management.
In terms of compliance, the 643075-4 is RoHS compliant and features lead-free construction, aligning with modern environmental standards. The part also carries approvals from UL, ensuring that it meets safety and quality benchmarks required for electronic components. The operating temperature range for this component spans from -40 °C to +85 °C, making it versatile enough for different applications and environments. It is essential to note that as of this writing, the stated factory lead time is approximately 15 weeks and 6 days.
Industry Applications for 643075-4
The 643075-4 could find applications in various industries, particularly where secure cable management and durable connections are needed. Below are a few potential industry applications:
- Industrial Automation: In automated systems, the strain relief cover might be used in conjunction with MTA-100 connectors to secure wires in machinery and control systems, potentially helping to prevent abrasion and stress on cables.
- Telecommunications: The component could potentially be utilized in telecom equipment where various connectors are required to manage signal integrity and physical strain on cables, thereby maintaining system reliability.
- Consumer Electronics: Devices that require a robust connection system might utilize the 643075-4 strain relief cover to ensure that wire connections remain secure and functional, particularly in environments subject to movement or vibration.
- Transportation and Logistics: This part could be suitable in applications involving vehicle electronics or warehousing systems where cabling must remain intact under physical stress, possibly contributing to improved durability and longevity.
- Robotics and Drones: In robotic applications, the strain relief cover might assist in protecting wire connections from movement, thus minimizing the risk of disconnections or failures in operation.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct further analysis and verification to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity (TE) is a global leader in the connectivity and sensor solutions industry, known for its extensive portfolio of products, including Assembly Items within Connector Support. The company invests significantly in innovation and quality, producing a wide array of electronic components designed to meet the needs of various industries.
The 643075-4 is part of TE’s offerings that help to facilitate secure and efficient electrical connections. Other similar parts include numerous types of strain relief covers and connector accessories that support applications in harsh environments and critical infrastructure. TE Connectivity’s focus on durable materials and compliance with various standards, such as UL and RoHS, consolidates its commitment to quality and safety in the electronic components space.
Research Price and Stock for 643075-4 by TE Connectivity on Findchips.com
For procurement professionals and engineers interested in purchasing the 643075-4, it is advisable to check stock availability and current pricing on Findchips.com. This site provides a comprehensive platform to compare prices and find distributors who offer this part.
The Assembly Items category on Findchips includes similar parts offered by TE Connectivity and other manufacturers. Notable distributors that have historically provided the 643075-4 include:
- Master Electronics
- DigiKey
- Mouser Electronics
- Avnet Americas
It is essential to verify with these distributors for up-to-date stock levels and pricing, as availability can change rapidly.