Overview of 643075-5 by TE Connectivity
The 643075-5 is a molded cover specifically designed for MTA-100 connectors. This product acts as both a dust cap and strain relief cover, carefully crafted from nylon (polyamide) to offer reliable protection and longevity in a variety of settings. Nylon, due to its durability and thermal stability, makes this part suitable for extensive use across different environments, embodying properties such as resistance to wear and impact. The component features include a closed end design and compatibility with five slots, enhancing its functionality as a connector accessory within electronic systems.
This product ranges under the umbrella of Assembly Items, a subcategory of Connector Support. It is ROHS compliant, ensuring that it adheres to stringent regulatory standards for hazardous substances in electrical and electronic equipment, thus aligning with current environmental and safety standards. Moreover, the 643075-5 is characterized as a “CONNECTOR ACCESSORY” and is specified for operational temperatures between -40 °C and 85 °C. These attributes underline the part’s adaptability and reliability in diverse applications.
Industry Applications for 643075-5
While the 643075-5 is a specific connector accessory, its physical and technical properties allow it to potentially serve various sectors that require robust and reliable electronic connections. Below are some of the sectors where this part might potentially be utilized:
- Consumer Electronics: Devices such as home appliances, computing equipment, and entertainment systems could potentially incorporate this strain relief and protective cover to safeguard connections against dust and mechanical strain.
- Industrial Automation: In automated production lines or robotic assemblies, the durability and thermal stability of the 643075-5 could potentially provide necessary strain relief and environmental protection for electrical connections, ensuring consistent operation.
- Telecommunications: This industry could benefit from the protective features of the 643075-5 in network infrastructure equipment where maintaining connection integrity is crucial under various environmental conditions.
- Aerospace and Defense: While specific military specifications aren’t listed, the general properties of the 643075-5 could suggest its use in demanding environments where durable and secure electrical connections are required.
- Automotive: The strain relief features might potentially be suitable for vehicular electronic systems where reliable connectivity is a necessity under dynamic conditions).
It’s important to highlight that these potential applications are conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology and manufacturing leader providing connectivity and sensor solutions that are essential in today’s increasingly connected world. For the category of Assembly Items within Connector Support, TE Connectivity offers a vast array of parts, including those similar to the 643075-5. Their products tend to emphasize reliability, efficiency, and durability under harsh conditions, making them a preferred choice for various applications across multiple industries. By focusing on advanced engineering and comprehensive quality testing, TE maintains a strong reputation for producing dependable and innovative products that meet the rigorous demands of an interconnected world.
Where to Find 643075-5 by TE Connectivity
If you are seeking to purchase the 643075-5, it’s advisable to conduct thorough research about current availability and pricing via Findchips.com. By using this platform, you can compare options from various distributors such as DigiKey, Mouser Electronics, and Heilind Electronics amongst others. Given the changing nature of stock levels and supplier options, Findchips offers an up-to-date and comprehensive resource for procuring components like the 643075-5. Navigate further to the specific Assembly Items link to explore alternate parts from TE Connectivity or other manufacturers that may also fit your requirements.