Overview of 64323-1039 by Molex
The 64323-1039 by Molex is a fork terminal designed for robust electrical connections in various applications. This component features a crimp termination type, accommodating wire sizes from 16 AWG to 14 AWG. Part of the 64323 series, this socket-type contact is constructed from a copper alloy, ensuring high conductivity and durability. The contacts are tin-plated, which enhances corrosion resistance and improves solderability.
This component is particularly notable for its ability to support a wire cross-section of 2 mm2, making it suitable for moderate power applications. The 64323-1039 is fully compliant with RoHS and REACH regulations, assuring users of its environmental safety and the absence of hazardous substances in its composition. It carries an HTS code of 8536.90.40.00 and is classified under EAR99 for export. As of the current writing, its factory lead time is noted as 16 weeks and 4 days.
Industry Applications for 64323-1039
The usage of the 64323-1039 could be highly applicable in several key industries where reliable and efficient electrical connectivity is essential. Below are some potential applications in selected industries:
- Industrial Automation: This sector could potentially use the 64323-1039 in devices such as sensors and actuators, where reliable connections are critical for operational efficiency. The RoHS and REACH compliances of this part offer assurances that it can be used in environments focusing on sustainability and health safety.
- Education and Research: In educational and research facilities, this part could potentially be used in experimental setups and laboratory equipment needing dependable electrical terminals that facilitate consistent performance and easy maintenance.
- Electronic Manufacturing: The manufacturing of consumer electronics might leverage this type of terminal in the assembly of electrical panels or within components requiring secure wire-to-board or wire-to-wire connections. Its tin-plated copper alloy contact provides a robust solution for ensuring long-term connectivity in electronic devices.
These potential industry applications are conceptual and would need to be confirmed by engineering and design teams concerning industry standards and specific application requirements.
About Molex
Molex is a well-established manufacturer in the domain of electronic components, particularly noted for its broad range of terminals and Terminal Blocks. Specializing in reliable connectivity solutions, the company manufactures products like the 64323-1039, which are integral to a myriad of devices across various industries. Molex products are designed to meet stringent quality and reliability standards, ensuring they meet the needs of highly specialized applications. The innovation and technological expertise of Molex make it a preferred choice for professionals looking for high-quality terminal solutions.
Where to Find 64323-1039 by Molex
To purchase the 64323-1039, it is recommended that potential buyers use findchips.com to check for the availability and pricing across various distributors. Historically, this part has been available through distributors such as Avnet Asia, Mouser Electronics, TTI, and Heilind Electronics. Nonetheless, specific stock levels and pricing can vary, and current information should be verified directly on findchips.com. Additionally, for those looking for alternative parts within the Molex range or by other manufacturers, browsing the Terminals and Terminal Blocks category can offer more options.