Overview of 644752-2 by TE Connectivity
The 644752-2 is a two-position wire-board connector header designed for use in a variety of electronic applications. Part of the MTA-156 series, this connector features a pitch spacing of 3.96 mm and encompasses a single row configuration with two contacts. The termination type is a through hole straight, suitable for soldering directly onto a printed circuit board (PCB). Compliance with RoHS standards signifies that it does not contain hazardous substances, which is an essential requirement for contemporary electronic components.
This connector is characterized by dimensions that include a body length of approximately 0.312 inches, a body depth of 0.525 inches, and a body breadth of 0.3 inches. The insulator is made from glass-filled polyester and is naturally colored. Notably, the 644752-2 adheres to various regulatory standards, being acknowledged as Pb-free and REACH compliant. The part maintains an active lifecycle status, indicating that it is currently in production and available for use.
Industry Applications for 644752-2
The 644752-2 connector might find application in several sectors due to its design and specifications, particularly in the following industries:
- Energy and Power Systems: It could potentially be used in energy distribution boards and control panels where reliable connections are required. The rated current of 7 Amps may support various components like relays or power distribution modules.
- Transportation and Logistics: In transportation, the connector might be incorporated into connection systems for onboard vehicle electronics or logistics management systems. This use could benefit from its robust construction and fixation options such as locking and friction lock features.
- Renewable Energy: Applications in solar inverters or wind turbine controllers might utilize this connector, given its capability to handle varying current levels and its temperature resilience, with operational limits ranging from -55 °C to 105 °C.
- Automotive: If automotive industry standards were applicable, components like infotainment systems or electronic control units could incorporate the 644752-2. Its robust pin-socket style and polarized housing facilitate reliable connections in potentially harsh environments.
Each of these potential applications is merely illustrative and necessitates further validation by engineering and design teams to confirm compliance with specific industry standards and individual application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, producing a vast array of components including headers and edge type connectors. Within the subset of connectors, the MTA-156 series to which the 644752-2 belongs, exemplifies the company’s focus on producing reliable and efficient wiring solutions for diverse industries.
TE Connectivity is known for its commitment to quality and compliance, making sure that products meet both functional and regulatory requirements. The 644752-2, along with similar connector models, is designed to facilitate seamless electrical connections in environments that require high reliability and minimal interference. Other comparable parts from the same series may extend the possibilities for different configurations and applications, enhancing the versatility of their connector solutions.
Where to Find 644752-2 by TE Connectivity
Historically, the 644752-2 has been available through various distributors, including:
- Master Electronics
- Avnet Abacus
- DigiKey
- Mouser Electronics
However, availability may vary, and for the most accurate information, it is advisable to refer to findchips.com for current stock status and pricing.