Overview of 6469081-1 by TE Connectivity
The 6469081-1 is part of TE Connectivity’s HM-Zd Series, which is designed as a high-speed, backplane connector. It is a receptacle assembly with 60 positions, featuring a 2.5mm pitch spacing and six rows of contacts with a row pitch of 1.5mm. This connector is designed for press fit termination, indicating a straightforward installation process without the need for soldering, which helps to preserve the integrity of the PCB and reduces the risk of heat damage. The receptacle has a right-angled mounting style, making it suitable for edge mounting to the motherboard or backplane, providing a secure and reliable connection essential for high-speed data transmission applications. Its receptacle gender and rectangular contact pattern are tailored for versatile connections in a wide array of electronic systems. Moreover, its compliance with RoHS reflects TE Connectivity’s commitment to manufacturing environmentally safe products.
This component is marked by notable features such as a grey glass-filled polyester insulator material known for its durability and high insulation resistance of 1010 ohms, indicating it can effectively prevent electrical leakage and offers excellent performance in challenging environments. With a contact resistance of 50 mΩ and rated current of 0.7 A, the 6469081-1 is built to facilitate reliable electrical connections with minimal power loss, making it suitable for various applications requiring high-speed data transmission. The gold (Au) contact termination finish not only ensures a reliable connection but also offers outstanding corrosion resistance, which is critical in maintaining a stable connection over the product’s lifespan.
As of the current writing, the factory lead time for this part is approximately 16 weeks and 3 days, highlighting the importance of planning and forecasting needs for this component in your projects.
Industry Applications for 6469081-1
The potential application of the 6469081-1 by TE Connectivity spans multiple industries, often where high-speed signals and reliable connectivity are critical. However, it’s paramount for engineering and design teams to verify whether this component meets specific industry standards and application requirements before implementation. Below are conceptual illustrations of potential use cases, based on the connector’s attributes:
- Computing and Data Storage: Components like the 6469081-1 might potentially be integrated into servers, high-performance computing clusters, or storage devices. The high-speed receptacle assembly, combined with its reliable press fit termination, could be ideal for facilitating fast and stable data transfer within these applications.
- Telecommunications: In telecom racks and equipment, connectors that support high-speed data transmission could be beneficial. The 6469081-1’s right-angled mounting style one might find suitable for edge mounting in tight spaces commonly found in telecommunications hardware.
- Consumer Electronics: For high-end electronics requiring fast data processing and space-saving designs, such as gaming consoles or advanced home entertainment systems, the 6469081-1 might potentially offer the needed connectivity solution given its compact footprint and high-speed capabilities.
- Aerospace and Defense: Although not specifically mentioned to meet military specifications, connectors such as the 6469081-1 could, with careful validation, be considered for applications in this sector where reliable high-speed data connectivity is essential, and the part’s robust construction and high insulation resistance might be of benefit.
These industry applications are illustrative and require thorough analysis by professionals to ensure compliance with specific standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a significant presence in the Headers and Edge Type Connectors market. Known for innovation and reliability, TE Connectivity designs and manufactures a wide range of connectors and components that are critical in virtually every type of electronic device. The 6469081-1 exemplifies TE Connectivity’s commitment to providing high-performance connectivity solutions that meet the evolving needs of a wide array of industries. TE Connectivity stands out not only for its comprehensive product portfolio but also for its emphasis on developing products that adhere to environmental standards, evidenced by the RoHS compliance of its products like the 6469081-1.
Where to Find 6469081-1 by TE Connectivity
For procurement specialists and engineers looking to source the 6469081-1, FindChips.com offers a reliable and efficient platform to compare current stock levels and pricing from various distributors. This part has historically been available through distributors such as Master Electronics, Avnet Asia, Sager, and DigiKey. However, to get the most accurate and up-to-date availability and pricing information, visiting FindChips.com is recommended. Additionally, for those seeking alternate parts to the 6469081-1, the website also facilitates comparisons across a broad selection of Headers and Edge Type Connectors offered by TE Connectivity and other manufacturers, ensuring you find the best component for your application requirements.