6469085-1 by TE Connectivity

Overview of 6469085-1 by TE Connectivity

The 6469085-1 is a high-speed connector header, specifically classified within the Headers and Edge Type Connectors subcategory. Presented as the HMZD 3PAIR, HDR ASSY, 25MM MOD, this part by TE Connectivity is designed for use on printed circuit boards (PCBs). Featuring 60 positions through a 2.5mm press-fit straight-through-hole terminal, the connector supports a rectangular contact pattern and facilitates high-density interconnection with a male contact gender.

Manufactured from glass-filled polyester with a gray insulator color, the body dimensions are classified at 0.745 inches in breadth, 0.527 inches in depth, and 0.988 inches in length. The connector boasts a robust design with a mechanical durability rated at 250 mating cycles and it operates effectively within a temperature range of -65°C to 105°C. Noteworthy are its contact finish which comprises Tin (Sn) with a Nickel (Ni) barrier, and the termination type is press fit, indicating the manner in which this component is attached to the PCB.

Additionally, the part is compliant with several regulatory standards, including RoHS and REACH, ensuring it meets current environmental and safety standards for electronic components. The design also includes feature for polarization (polarized housing) which helps in preventing incorrect mating with corresponding parts. Furthermore, according to the current data, the factory lead time for this component stands at 5 weeks and 4 days.

Industry Applications for 6469085-1

The utility and specifications of the 6469085-1 make it potentially suitable for a range of industry applications. Below are examples where this type of connector might be employed:

  • Industrial Automation: The rugged design and the robust temperature range allow the 6469085-1 to potentially function well in industrial environments, where reliable and durable connections are critical. For instance, it could be used in connecting automated robotics control systems or industrial sensors, where its press-fit connection could ensure stable, long-term operation without the need for soldering, which might simplify assembly and maintenance.
  • Renewable Energy: In the realm of renewable energy equipment like solar panels or wind turbines, connectors like the 6469085-1 might be used in the data communication equipment that monitors and controls energy production. The connector’s high insulation resistance and durability would be beneficial in these applications that often involve exposure to variable environmental conditions.
  • Robotics and Drones: The compact size and mechanical durability of the 6469085-1 might make it suitable for use in robotics and drones. These applications benefit from lightweight, small yet robust components for efficient operation and endurance, matching the specifications of the 6469085-1 for connection of control units or communication interfaces.

Note that these potential industry applications are conceptual and require verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. TE offers a wide range of connector solutions, including innovative Headers and Edge Type Connectors like the 6469085-1. Their products are engineered for rugged, reliable performance in a variety of industries, from automotive to aerospace, renewable energy, and more.

The emphasis on quality and innovation at TE Connectivity ensures that its products, including the 6469085-1 and similar connectors, offer compelling solutions for a wide array of application needs, combining durability and efficiency with advanced materials and manufacturing practices.

Where to Find 6469085-1 by TE Connectivity

To purchase the 6469085-1 connector, prospective buyers are recommended to utilize platforms like findchips.com where they can find comprehensive listing and availability information. Various reputed distributors such as Master Electronics, Avnet, Heilind Electronics, and Arrow Electronics historically have stocked this component, though current availability will vary. Potential buyers can check real-time stock levels, compare pricing, and access detailed part information through the findchips.com platform.

Additionally, those interested in exploring alternatives within the similar category of TE Connectivity products or from other manufacturers can look through the extensive options listed under Headers and Edge Type Connectors on findchips.com.

Compare pricing for 6469085-1 and other Headers and Edge Type Connectors / Connectors at findchips.com