Overview of 6469169-1 by TE Connectivity
The HMZD 2PR RA HDR 40P ASSY LF, specifically known 6469169-1, is a high-speed backplane connector developed by TE Connectivity. This component features a right angle header with 40 positions available. The connectors are part of the HM-Zd Series and are designed to comply with RoHS standards, ensuring they meet specific environmental criteria. Each connector has a span of 40 contacts arranged across four rows with a row pitch of 1.5mm and a contact termination type of press fit, which facilitates easy installation without the need for soldering.
Notable attributes of the 6469169-1 include its pitch spacing of 2.5mm and male contact gender. This particular model is an edge mount board connector, making it suitable for dense packaging layouts. Its body dimensions are moderately compact with a breadth of 1.005 inches, a depth of 0.609 inches, and a length of 0.98 inches. Its insulator material consists of glass-filled polyester, known for its durability and electrical insulation properties. The connector’s operating temperature ranges from -65 °C to 105 °C, accommodating various industrial environments.
Industry Applications for 6469169-1
The 6469169-1 by TE Connectivity, belonging to the category of Headers and Edge Type Connectors, is versatile and might find applications across different industries particularly suitable for high-density and high-speed connection requirements:
- Computing: This connector could potentially be used in server motherboards, high-performance computing clusters, or other components requiring dependable connections for data transmission. Its high-speed capability and high pin count configuration make it suited for tasks requiring rapid data exchange and reliable connectivity.
- Data Storage: For applications in data centers and storage arrays, the 6469169-1 might be used in storage controllers, hard drive arrays, or backup devices where numerous connections are necessary between storage drives and controllers.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for their innovation and expertise in various electronic components, including connectors. In the realm of Connectors, particularly Headers and Edge Type Connectors, TE Connectivity offers a wide range of products that encompasses diverse applications from automotive to industrial and telecommunications. The 6469169-1 is a prime example of the company’s commitment to producing high-quality, reliable parts that cater to demanding electronic and electrical connectivity requirements across several industries.
Where to Find 6469169-1 by TE Connectivity
To locate and purchase the 6469169-1, potential buyers are recommended to search on findchips.com. Here, you can find current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Master Electronics, LCSC, Chip1Stop, and Heilind Electronics among others. It’s advisable to check on findchips.com to verify real-time availability as stock levels can fluctuate.
Additionally, if alternatives are needed, searching under the category of Headers and Edge Type Connectors on findchips.com could provide additional options from TE Connectivity or other manufacturers that meet or exceed similar specifications and application requirements.