Overview of 64AT22-7 by Honeywell Sensing and Control
The 64AT22-7 is a high-quality toggle switch manufactured by Honeywell Sensing and Control. This component is designed as a 4PDT (Four Pole Double Throw), with a momentary switch function, capable of carrying 7A current at both 115VAC and 28VDC. It features a wire terminal for its connections and a lever actuator for operation, which requires a maximum operating force of 22.24 N. The switch is meant for panel mount applications and has a threaded mounting feature. Its body dimensions are 17.02 mm in breadth, 27.94 mm in height, and 27.94 mm in length or diameter, fitting a compact design suitable for various applications.
The switch’s standout attributes include corrosion-proof sealing, making it durable in harsh environments, and a specification that does not support surface mount technology, thus simplifying the installation process in certain designs. Given its electrical load capacity, the 64AT22-7 finds its utility in a wide range of electrical circuits, especially where precise manual control over circuit connectivity is required.
Industry Applications for 64AT22-7
The design and specifications of the 64AT22-7 toggle switch suggest it could find applications across various industries. While the part’s potential uses span a broad spectrum, here are a few industry applications where its utilization might be particularly relevant:
- Energy and Power Systems: This switch could potentially be used in control panels for power distribution systems, emergency power systems, and as a part of maintenance or test equipment. The high AC and DC voltage rating aligns with the demands of power control applications.
- Transportation and Logistics: In the logistics and transportation industry, the 64AT22-7 could be used for control systems within logistics infrastructure, such as conveyor systems, sorting machines, and in vehicle-mounted electronics where reliable switching under various conditions is critical.
- Renewable Energy: Given its specifications, this switch could find applications within renewable energy installations, particularly in solar energy inverters, wind turbine controls, and other renewable energy system controls that require durable and reliable manual switches.
- Automotive: Despite the initial reservation, should automotive standards compliance be verified, the 64AT22-7 might serve in electric vehicle (EV) charging equipment, onboard diagnostics, and control systems given its robust design and electrical ratings. However, specific automotive compliance details would need to be addressed first.
These potential applications are illustrative and require thorough validation from engineering and design teams to ensure compatibility and compliance with specific industry standards.
About Honeywell Sensing and Control
Honeywell Sensing and Control is a renowned name in the field of electrical switches and sensors, offering a wide range of products including toggle switches, pressure and temperature sensors, limit switches, and more. Their focus on durability, reliability, and performance makes their products sought after in the industry. Within the toggle switches subcategory, the 64AT22-7 is an example of Honeywell’s engineering excellence, showcasing their commitment to providing high-quality, precision components suitable for a wide array of applications. Honeywell’s extensive experience in designing and manufacturing control solutions positions them as a leader in the switches market, catering to both industrial and consumer applications.
Where to Find 64AT22-7 by Honeywell Sensing and Control
To procure the 64AT22-7 toggle switch, we recommend starting your search at findchips.com. This platform provides up-to-date information on stock levels, pricing, and available distributors for the component. Historically, the part has been available through various distributors such as Master Electronics, TTI, TTI Europe, Onlinecomponents.com, Mouser Electronics, and DigiKey. However, to get current stock levels and competitive pricing, it is best to refer directly to FindChips. Additionally, for those considering alternative parts or perhaps a switch with slightly different specifications, FindChips offers a comprehensive database of toggle switches, including other products from Honeywell Sensing and Control and other manufacturers.