650074-000 by TE Connectivity

Overview of 650074-000 by TE Connectivity

The 650074-000 by TE Connectivity is a Butt Splice Terminal with a length of 27.94mm and a tin finish, available in bulk packaging. Referred to by its alternate part number 650074N006, this component is designed for efficient and reliable wire connection solutions. Specifically classified under the Terminals and Terminal Blocks subcategory, the 650074-000 is a clear demonstration of TE Connectivity’s commitment to innovative and high-quality electrical connectivity solutions.

This part boasts several significant certifications and compliance codes, including Pb-Free and RoHS Code “Yes,” signaling its adherence to strict environmental standards. It also meets the REACH Compliance Code, has an ECCN Code of “EAR99,” and comes with a factory lead time of 11 weeks and 2 days as of the current writing. Furthermore, its HTS Code is “8536.90.40.00,” and it holds a UL safety approval. The 650074-000 is designed to accommodate wires with a cross section of 0.61 mm² (20 AWG), showcasing its capability to support a defined range of wire sizes for electrical connections.

Industry Applications for 650074-000

The 650074-000 possesses certain features and certifications that make it potentially suitable for application across a diverse set of industries. Below are key examples where this component might find use, keeping in mind that these potential applications are conceptual and need thorough analysis and verification by engineering and design teams:

  • Education and Research: Within laboratories and academic research facilities, the 650074-000 could be utilized in the development and testing of prototype electrical circuits, offering a reliable connecting solution between wires. Its specifications may support educational kits or research projects that require precise wire connections.
  • Industrial Automation: In automated manufacturing processes, the reliability of electrical connections is paramount. This component’s UL safety approval and ability to work with a specific wire gauge might make it suitable for various control and power distribution applications within industrial machinery and automated systems.
  • Renewable Energy: The shift towards greener power solutions increases the necessity for components that can perform under rigorous environmental standards. The environmental compliance of 650074-000 coupled with its mechanical reliability could potentially make it favorable for connections in solar panels, wind turbines, or energy storage units.
  • Telecommunications: With the telecom industry’s continuous expansion and upgrade, the demand for components that can ensure secure and reliable connections is ongoing. This terminal might be employed in telecom infrastructure, possibly within junction boxes or for connecting various types of communication cables.

It’s crucial to note that these potential industry applications are only conceptual/illustrative and necessitate further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in the field of connectors, sensors, and various electrical components, including an extensive range of Terminals and Terminal Blocks. The company is well-known for its focus on engineering high-quality, durable, and innovative products suitable for a myriad number of applications from consumer electronics to aerospace. With a rich history and deep technical expertise in connectivity and sensor solutions, TE Connectivity consistently delivers products that meet the demanding needs of a wide spectrum of industries. The 650074-000 is just one example of the company’s commitment to providing reliable and efficient connectivity solutions. TE Connectivity manufactures a broad array of similar parts, catering to the diverse needs of its customer base in ensuring secure and high-performance connections.

Where to Find 650074-000 by TE Connectivity

To research and purchase the 650074-000 terminal, and to explore alternate parts that might be offered by TE Connectivity or other manufacturers, one recommended resource is findchips.com. Here, you can access detailed information on Terminals and Terminal Blocks, including current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as Avnet Asia, Avnet Abacus, Sager, and Powell Electronics. However, it is crucial to check FindChips for the most current availability and pricing.

Compare pricing for 650074-000 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com