Overview of 650126-000 by TE Connectivity
The 650126-000 is a D-436-82 26-20 AWG insulated closed barrel blue butt splice crimp terminal designed to establish reliable connections in various electronic applications. Manufactured by TE Connectivity, this wire terminal is built to accommodate wire gauges between 20 AWG and 26 AWG, making it a versatile option for a range of wiring needs. Its closed barrel design ensures a secure fit for the wire, minimizing the risk of connection failures and enhancing overall performance.
In terms of compliance, the 650126-000 is marked as Pb-free, Rohs compliant, and carries the UL safety approval, which indicates that it meets safety standards. The part is currently active in the market, ensuring that engineering teams have access to a reliable component for their projects. Its compatibility with TE Connectivity’s mini-seal crimp device (part number RYCD-436-82) supports its use in environments requiring moisture resistance and environmental protection.
The lead time for the factory production of this part is approximately 8 weeks and 3 days as of the current writing, making it essential for procurement teams to factor this timing into their project schedules.
Industry Applications for 650126-000
Given its characteristics, the 650126-000 might find applications in several industries. Below are potential industry applications where this terminal could be effectively utilized. However, it is important to note that these applications should be further analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Automotive: The 650126-000 might be employed in automotive wiring harnesses, where reliable, insulated connections are crucial. Its UL safety approval may support its use in various automotive systems, potentially including lighting and dashboard elements. The closed barrel design could enhance connection integrity under various vibration conditions.
- Telecommunications: In telecommunications equipment, the crimp terminal could potentially be used to make secure connections in data transmission lines. The wire gauge range offers flexibility in working with different conductor sizes, while the robust construction can help ensure long-term reliability in communication systems.
- Consumer Electronics: This terminal could be applicable in consumer electronics for internal connections, where space and reliability are essential. For instance, it might be found in devices like audio equipment or small appliances, enabling compact yet secure connections that enhance overall device performance.
- Industrial Automation: The use of the 650126-000 in industrial automation might be realized in control systems and automation equipment where durability and secure connections are necessary. The ability to crimp to various wire gauges may help in creating custom wiring solutions for different controllers and sensors.
- Aerospace and Defense: If employed in aerospace or defense applications, the terminal’s compliance with industry standards and its environmental robustness could support its use in mission-critical systems. However, specific testing and validations would be needed to confirm its suitability for such high-stakes environments.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions with a comprehensive portfolio that includes terminals and terminal blocks. As a manufacturer, TE Connectivity focuses on developing reliable components that meet various industry standards, including those for automotive, telecommunications, industrial automation, and more. The company’s commitment to quality ensures that products like the 650126-000 offer dependable performance under different operating conditions.
In terms of terminal blocks, TE Connectivity manufactures a range of products suited for various applications across many industries. Components like the 650126-000 exemplify their attention to detail and adherence to safety and compliance requirements. Other similar parts may include various crimp terminals designed for both insulated and non-insulated applications, allowing engineers to select components tailored to their specific needs.
Where to Find 650126-000 by TE Connectivity
For those looking to purchase the 650126-000, researching the available options on findchips.com is highly recommended. This site provides comprehensive listings where you can check the current stock levels, pricing, and availability from various distributors.
The 650126-000 has historically been available at distributors such as:
- Avnet Abacus
- Sager
- Powell Electronics
- Interstate Connecting Components
Keep in mind that availability may vary, so visiting findchips.com will offer the most accurate and up-to-date information regarding stock levels and pricing for the 650126-000.