Overview of 650473-5 by TE Connectivity
The 650473-5 by TE Connectivity is a DIN 41612 PCB Connector, specifically a plug with 96 contacts. This product, designed for printed circuit board (PCB) integration, features a three-row configuration (A + B + C rows loaded) with a pitch spacing of 2.54mm. The contacts are gold-plated, made from phosphor bronze, and the connector body is crafted from glass-filled polyester, which is known for its strength and thermal resistance. This particular model is notable for its right-angle mounting style, making it suitable for a variety of applications where space optimization is crucial. TE Connectivity has integrated a high level of design rigor, ensuring the 650473-5 meets the requirements for RoHS compliance, indicating an absence of hazardous substances in its manufacture.
Furthermore, the connector supports an operating temperature range from -55°C to 105°C, showcasing its capability to withstand a broad spectrum of environmental conditions. With an insulation resistance of an impressive 1000 GΩ and a contact resistance of 20 mΩ, the 650473-5 delivers reliable electrical performance. Its UL flammability code is 94V-0, ensuring it meets specific requirements for preventing fire hazards. Despite not conforming to DIN, IEC, or MIL standards, this component is recognized under UL and CSA standards, making it a versatile option for general purpose applications within electronics.
Industry Applications for 650473-5
The versatile nature of the 650473-5 connector, paired with its robust electrical and physical properties, allows it to potentially serve a wide range of industry applications. These applications are conceptual and illustrative, contingent upon thorough analysis and verification by engineering and design teams for compliance with specific industry standards and application requirements.
- Industrial Automation: The 650473-5 might potentially be used in PLCs (Programmable Logic Controllers) or other industrial control systems where reliable connections are crucial for system integrity. Its high insulation resistance and durability in varying temperatures make it a plausible choice for such environments.
- Computing and Data Storage: In servers and data storage devices, reliable data transmission is vital. The connector’s gold-plated contacts and right-angle mount could possibly facilitate high-density PCB design in these systems, optimizing space while maintaining signal integrity.
- Consumer Electronics: For devices like audio systems, high-end gaming consoles, or advanced computer peripherals, the 650473-5 could potentially offer a reliable solution for internal PCB connections, thanks to its gold-plated contact points offering excellent conductive properties.
- Telecommunications: Within telecommunications infrastructure—such as switches, routers, or base stations—the 650473-5 might potentially be utilized for its robust build and reliable connectivity, ensuring sustained signal quality across components.
- Electronic Manufacturing: Assembling electronic devices often requires components that are both versatile and reliable. The 650473-5’s general-purpose design and compliance with RoHS standards make it a likely candidate for various manufacturing applications, reducing the environmental impact.
Note that these potential industry applications are only conceptual/illustrative and necessitate analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity stands at the forefront of electronic component manufacturing, with a strong emphasis on connectors including the vast range of Headers and Edge Type Connectors. The company is known for its rigorous commitment to quality, innovation, and reliability, attributes that are clearly reflected in products like the 650473-5 and similar components. TE Connectivity develops connectors that cater to a wide variety of industries, from consumer electronics to industrial automation, making their products highly sought after for their durability and performance standards. Their product portfolio spans not just connectors, but also sensors, relays, and harnessing solutions, positioning TE Connectivity as a comprehensive provider for electronic component needs across multiple sectors.
Where to Find 650473-5 by TE Connectivity
To research and purchase the 650473-5 connector, our platform, findchips.com, offers comprehensive listings and resources. For those looking for Headers and Edge Type Connectors, findchips.com provides access to current stock levels, pricing from various distributors, and specifications to compare similar parts from TE Connectivity or other manufacturers. Historically, the part has been available through distributors such as Master Electronics, Component Electronics, Inc, Chip1Stop, and Avnet Abacus among others. However, to obtain current availability, pricing, and detailed part data, visiting findchips.com is recommended.