Overview of 65474-001LF by Amphenol Communications Solutions
The 65474-001LF by Amphenol Communications Solutions is a Mini-Jump™ 2.54mm Pitch, Board to Board Signal, Single Row jumper with 2 Positions. This interconnection device serves primarily as a jumper designed for use with 2.54 mm headers. Specified for its ease of use and minimal footprint on circuit boards, the 65474-001LF features a pitch spacing of 2.54mm and supports up to 2 positions, facilitating streamlined and efficient connections within a range of electronic assemblies. Notable for its robust design, the jumper has a maximum operating temperature of 125°C and is also RoHS compliant, ensuring environmental and safety standards are met.
This part, categorized under Other Interconnects, features female contacts made from brass with a contact finish of gold over nickel on its mating side, and tin on its termination side. The connector is rated for 2.5A signal current, specified with a contact resistance of 20 mΩ, ensuring a reliable connection with minimal power loss. Additionally, the insulation material used is polyester, recognized for its good dielectric strength which contributes to the overall insulation resistance of 50,000,000,000 Ω.
Industry Applications for 65474-001LF
The utility of the 65474-001LF is far-reaching, potentially spanning multiple industries. Its reliable electrical characteristics and ease of use make it a candidate for a wide range of applications. It’s important to note, however, that specific applications should always be analyzed and verified by engineering and design teams for industry standard compliance and specific requirements. Below are some industry sectors that might find this connector useful:
- Consumer Electronics: Devices such as personal computers, gaming consoles, and TVs might incorporate this type of connector for internal board-to-board connections, leveraging its compact size and ease of use.
- Computing and Data Storage: In servers or data centers, where efficient space utilization is critical, the miniature size and reliable connections offered by the 65474-001LF could be essential for internal communications within hardware.
- Telecommunications: Equipment such as routers, switches, and related networking gear could use this part to ensure steady signal transmissions across multiple circuit boards.
- Industrial Automation: For PLCs and other control systems, the robust environmental specifications and reliable connectivity could make the 65474-001LF ideal for signaling purposes.
Note that these potential applications are illustrative and require thorough validation.
About Amphenol Communications Solutions
Amphenol Communications Solutions is a subdivision of Amphenol Corporation, one of the largest manufacturers of interconnect products in the world. The company specializes in the design and production of high-reliability, high-performance connectors and related components extensively used across various sectors including telecommunications, information processing, and industrial applications.
In the realm of Other Interconnects, Amphenol Communications Solutions offers a wide variety of products similar to the 65474-001LF, providing solutions that emphasize durability, performance, and innovation. These connectors are designed to meet stringent industry standards and cater to a diverse set of needs, underscoring Amphenol’s commitment to quality and customer satisfaction.
Where to Find 65474-001LF by Amphenol Communications Solutions
To source the 65474-001LF, interested parties should consider utilizing platforms like findchips.com to check current availability and pricing from various distributors. Historically, the part has been available from distributors such as Master Electronics, LCSC, Chip1Stop, TME, Onlinecomponents.com, Future Electronics, DigiKey, and Newark. However, for the most current stock levels and possible alternative sourcing options within the category of Other Interconnects, visiting FindChips is recommended, as it provides comprehensive, up-to-date information.