Overview of 66098-7 by TE Connectivity
The 66098-7 by TE Connectivity is a Contact, specifically a Pin, designed for 18-16 AWG wire sizes, featuring a crimp termination. This part falls within the Type III+ Series and is primarily used with a range of connectors including the Amp G Series, M Series, and CPC Connectors. It is constructed with a brass material, topped with a tin-lead (100) over nickel finish, ensuring it meets specific conductivity and durability requirements.
The 66098-7 supports a maximum operating temperature of 150 °C and a minimum of -55 °C, with a rated current of 13 A. The pin’s design incorporates discrete wire cable types, with the cable entry specifications ranging between 0.08 and 0.1 inches. Despite its non-compliance with RoHS, REACH, IEC, and MIL, this component remains active in the market, offering a termination thickness underplating of 50. The part is listed under the subcategory of Assembly Items among connector support components. Currently, the factory lead time for the 66098-7 is 5 weeks and 3 days as of the current writing.
Industry Applications for 66098-7
The 66098-7 pin connector from TE Connectivity, with its specifications and attributes, makes it a potential fit for various industry applications. The following overview explores the possible industries and examples of related components or end-products where this part might be used:
- Energy and Power Systems: In power systems, 66098-7 could potentially be utilized in the assembly of control panels, switches, or circuit board connectors that deal with moderate current loads. The 13 A rating and high operating temperature range align with the rugged requirements found in such environments.
- Transportation and Logistics: This pin might suit connector systems within vehicular or infrastructure wiring that involves signal transmission and power within controlled environments. While it isn’t expressly compliant with automotive industry standards, its durability and design for power and signal uses align with such needs.
- Renewable Energy: Specifically, this might involve applications in solar energy equipment or wind turbines – areas where effective connectivity solutions are crucial for reliability and efficiency. The noted characteristics such as the operating temperature range and current rating potentially support such usage.
- Automotive: Although not specified under automotive standard compliance, connectors like 66098-7 could be considered for non-critical applications in automotive environments where compliance with specific automotive standards isn’t required.
It is important to note that these potential industry applications are conceptual and illustrative. They necessitate thorough analysis and verification by engineering teams to ensure compliance with industry standards and specific application needs.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors for various industries, offering a wide array of Assembly Items in the realm of connector support. They are known for their innovation and reliability in engineering high-performance connection and sensor solutions that withstand the harshest environments. TE Connectivity manufactures products like 66098-7, meeting diverse customer requirements across many industries, including automation, energy, transportation, and more.
Where to Find 66098-7 by TE Connectivity
To locate and purchase the 66098-7 connector, use findchips.com. Here, you can access current stock levels, pricing, and a complete list of distributors. Historically, distributors like Mouser Electronics, DigiKey, and Heilind Electronics have stocked this part. For alternative parts or similar offerings from either TE Connectivity or other manufacturers, explore the Assembly Items section on FindChips to consider different options depending on your specific needs.