Overview of 66098-9 by TE Connectivity
The 66098-9 by TE Connectivity is part of the prominent Type III+ Series. This component comes as a crimp pin contact designed for wire sizes between 18 AWG and 16 AWG. With its gold-plated brass contacts, it ensures reliable conductivity and resistance to oxidation. The contact is suitable for crimp termination and is often used in conjunction with CPC/G series/M series connectors. This pin is also notable for its operating temperature range of -55°C to 150°C, making it versatile for various environments.
Conforming to RoHS, the 66098-9 ensures compliance with hazardous materials standards, crucial for electronic components used in a wide array of products. It also features a current rating of 13 A, suitable for moderate power applications. The contact’s design includes underplating thickness (50) and a termination of tin (50) over nickel, adding to its durability and efficacy in electrical applications. Listed as Assembly Items in Connector Support, its utility in ensuring robust connection systems is undeniable. As of the current writing, the factory lead time for this product is noted as 11 weeks and 3 days, highlighting its demand and manufacturing schedule.
Industry Applications for 66098-9
The design and specifications of the 66098-9 pin suggest its suitability for several fields. Below are potential industry applications, emphasizing the speculative nature of these suggestions:
- Energy and Power Systems: The pin could potentially be used in power distribution panels and other electricity transmission equipment where a reliable, robust connection is critical. Its ability to handle significant temperatures and moderate current levels might be beneficial in these environments.
- Transportation and Logistics: Components like the 66098-9 might find applications in vehicular electrical systems or in infrastructure for tracking and logistics, given its robust material property and reliable electrical characteristics.
- Renewable Energy: In solar panels or wind turbines, the need for effective power transmission components could potentially be served by this type of contact. Its environmental resistance characteristics might be particularly valuable in outdoor or variable-condition renewable energy installations.
- Automotive: Assuming appropriate certification and testing, the pin might be used in automotive applications, particularly in connections within the vehicle’s electrical system, where durable and reliable contacts are necessary.
It is important to underline that these potential industry applications are illustrative and must be substantiated by rigorous analysis by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for its innovation and efficiency across various sectors, including automotive, energy, broadband communication, consumer electronics, healthcare, and aerospace. In the realm of Assembly Items, TE Connectivity offers an extensive portfolio of products such as the 66098-9, which represent state-of-the-art technology in connector support systems. TE Connectivity’s products are designed to meet rigorous industry standards, thereby ensuring reliability and performance in demanding applications.
Where to Find 66098-9 by TE Connectivity
To purchase the 66098-9, prospective buyers should consider checking availability on FindChips.com. For related Assembly Items, the same platform can provide alternatives and potential substitutes offered by TE Connectivity or other manufacturers. History reveals that distributors like Master Electronics, Chip1Stop, and Avnet Abacus among others have carried this part. However, it’s essential to verify current stock levels and pricing through FindChips to ensure the best purchase decision.