Overview of 66099-3 by TE Connectivity
The 66099-3 component by TE Connectivity is a contact pin designed for crimping onto wires ranging from 16 to 18 AWG (American Wire Gauge). This part falls within the Type III+ Series and is built to accommodate a wire size with a maximum of 16AWG and a minimum of 18AWG. The contact termination type is crimp, making it suitable for a variety of applications that require reliable and secure wire connections.
It is compatible with G Series, M Series, and CPC Connectors, offering a broad range of use cases for various connector types. The current rating for the 66099-3 stands at 13A, highlighting its capability to handle significant power for its size. Notably, the contact pin is constructed from brass with a gold crimp finish, an underplating thickness of (50), and a termination of tin (50) over nickel. This configuration ensures both conductive reliability and resistance to corrosion.
Its operating temperature ranges from -55 °C to 150 °C, which ensures performance under extreme conditions. The product is RoHS compliant, ensuring adherence to environmental standards regarding hazardous substances. As of the current writing, the factory lead time for this part is 13 Weeks, 3 Days, indicating the time from order placement to shipment for manufacturers.
Industry Applications for 66099-3
Note: The potential industry applications listed below for the 66099-3 component are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Telecommunications: In the telecommunications sector, the 66099-3 part could potentially be used in designing and manufacturing connectors for networking cables and telecommunications equipment, where stable and durable connections are crucial for signal integrity.
- Industrial Automation: For industrial automation systems, this part might find application in connecting sensors, actuators, and control units. Its high current rating and durability make it suitable for harsh industrial environments.
- Consumer Electronics: In consumer electronics, the 66099-3 could potentially be useful in creating connections within devices such as high-performance audio systems, computing devices, or other gadgets requiring reliable power or signal connections.
- Computing and Data Storage: The component could potentially be utilized in the assembly of server connectors, high-speed data transmission cables, or power supply units, where its gold crimp finish ensures excellent conductivity and corrosion resistance.
- Electronic Manufacturing: For electronic manufacturing services, the 66099-3 might be used in the production of custom cables and connectors, offering a reliable solution for a wide range of equipment.
About TE Connectivity
TE Connectivity is a global industry leader in the manufacture of electronic connectors, sensors, and components for a wide range of industries. This includes automotive, aerospace, telecommunications, and energy, among others. With a focus on reliability and innovation, TE Connectivity designs parts that are essential in today’s increasingly connected world.
Within the realm of Assembly Items and specifically connector support, TE Connectivity, the manufacturer of the 66099-3, offers a broad array of parts including contacts, terminals, and other connector accessories. These products are tailored to meet the rigorous requirements of diverse applications, encompassing an array of material compositions, contact types, and configurations to suit different electrical and mechanical needs.
The company’s commitment to innovation, quality, and sustainability has established its reputation as a go-to source for electronic components that are critical in building infrastructure and technology that connects the world.
Where to Find 66099-3 by TE Connectivity
To locate the 66099-3 part for procurement, the recommended platform is findchips.com, where current stock levels, pricing, and distributor information are readily available. For those seeking Assembly Items or alternative parts that are similar to 66099-3, the site provides comprehensive listings and comparative options from TE Connectivity and other manufacturers.
Past availability has included distributors such as Master Electronics, Component Electronics, Inc, Avnet Abacus, and Sager among others. However, for the most current availability, pricing information, and to make a purchase, visit findchips.com.