Overview of 66104-8 by TE Connectivity
The 66104-8 is a female crimp contact designed primarily for use with the Amp Circular Plastic Connector (CPC), G, and M series housings. It supports a wire size ranging from 24 to 20 AWG. The contact is made of brass and features a gold plating over nickel for reliable conductivity and resistance against corrosion. The finish thickness of the gold plating is specified at 15 units, providing a robust barrier and superior performance in various environments. Notably, this part also includes an underplating thickness feature which contributes to its overall durability and efficacy.
Rated for a maximum operating temperature of 150°C and a minimum of -55°C, the 66104-8 ensures functionality across a wide range of temperature conditions, making it suitable for diverse applications. Its design for power and signal makes it versatile, and with a rated current of 13 A, it is capable of handling moderate power requirements. As an Assembly Item in the category of Connector Support, this component excels in both mechanical fortitude and electrical performance. Importantly, this part is RoHS compliant and adheres to REACH standards, ensuring it meets current environmental and health safety regulations.
Industry Applications for 66104-8
The design and specifications of the 66104-8 make it potentially suitable for a variety of industries where robust and reliable connector systems are crucial. Below are several industries where this part might be used, based on its attributes:
- Industrial Automation: The ability to function at a wide range of temperatures and its rated current capability potentially make it suitable for use in manufacturing equipment and industrial robotics systems, where stable and reliable connections are essential for continuous operations.
- Aerospace and Defense: Although not specifically MIL-spec compliant, the robust environmental specifications might allow for use in less critical areas of aerospace technologies or defense systems, where high-quality, reliable connections are necessary for signal and power transmission.
- Consumer Electronics: Given its small wire gauge compatibility and high-quality finish, this connector could potentially be used in devices like home entertainment systems, where reliable signal transmission is necessary for audio and visual clarity.
Please note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader known for its innovative and reliable connectivity solutions, particularly in the areas of connector support and Assembly Items. Their products, including the 66104-8 and similar parts, are designed to meet rigorous performance demands across a wide array of industries. TE Connectivity’s range of contacts, such as the 66104-8, demonstrates their commitment to providing products that enhance the efficiency and functionality of electronic and electrical systems in commercial and industrial applications. This commitment is bolstered by their adherence to international standards as evidenced by the RoHS and REACH compliance of many of their components.
Where to Find 66104-8 by TE Connectivity
To locate the 66104-8, use the search features available at findchips.com. Interested buyers can view current stock levels and pricing from various distributors. Among the distributors where this part has historically been available are New Advantage Corporation, Master Electronics, and Mouser Electronics. For alternatives, consider searching under Assembly Items to discover similar parts from TE Connectivity or other manufacturers.