66104-9 by TE Connectivity

Overview of 66104-9 by TE Connectivity

TE Connectivity’s 66104-9 part is a high-quality circular contact socket designed for robust electrical interfaces in a wide range of applications. This component is suitable for 20-24 AWG discrete wires, making it versatile for various signal and power transmission needs. The contact gender is female and it is specifically used with CPC/G Series/M Series connectors. This crimp socket is built from brass, ensuring durability and reliable conductivity. It features a finish thickness of 30 and a tin termination over nickel, enhancing its resistance to corrosion and improving its electrical connection. The “III+ SKT,24-20,30AU/FL,STRIP” designation indicates a Type III+ socket with a plating thickness designed to ensure optimal performance in demanding environments.

From an environmental and safety standpoint, the part is RoHS and REACH compliant, and also has an EAR99 ECCN code, which simplifies the international trade processes to non-embargoed countries. It also comes with a standard factory lead time of 12 weeks and 6 days as of current writing, highlighting the requirement for advanced planning in procurement strategies.

Industry Applications for 66104-9

The versatility and robustness of the 66104-9 socket make it suitable for numerous sectors that require reliable electrical connections. However, note that the following potential applications are only conceptual and their suitability must be verified for specific usage scenarios:

  • Industrial Automation: In industries where automated equipment is prevalent, such as manufacturing and processing plants, the 66104-9 sockets might be used to connect various sensor devices to control units, potentially handling signals or power crucial for operations.
  • Consumer Electronics: This socket could be a part of devices requiring durable and reliable connections within consumer electronics, such as in home appliances or personal devices, where stable power and signal integrity are crucial.
  • Aerospace and Defense: Although not MIL spec certified, this socket’s robust construction and suitability for power and signal transmission could allow it to be used in less critical systems or where specific military standards are not a mandate.
  • Renewable Energy: Systems like solar panels or wind turbines, which require reliable connections in varied environmental conditions, might utilize these sockets to connect different components securely and safely.
  • Healthcare: While not specifically matched to medical standards, components like the 66104-9 that offer reliable and durable electrical connections might find usage in non-critical healthcare equipment or for general power and signal applications within the healthcare infrastructure.

These industry applications are illustrative and require detailed analysis by engineering and design teams to ensure compatibility and adherence to specific industry standards and requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions with a significant role in the Assembly Items subcategory of Connector Support. They specialize in crafting high-quality and performance-driven components across various industries, with the 66104-9 being one among their tailored offerings. TE Connectivity focuses on continual innovation to meet the evolving needs of electronic connections and the vast application spectrum from consumer electronics to industrial automation, and even into harsh environments like aerospace and maritime communications.

Where to Find 66104-9 by TE Connectivity

When looking to purchase the 66104-9, it is recommended to check through findchips.com for availability and competitive pricing. On FindChips, you can access a detailed listing of 66104-9 availability across a variety of distributors. Historically, this part has been available at distributors such as Master Electronics, DigiKey, Mouser Electronics, and Farnell, among others. By searching on FindChips, you can view real-time stock levels, pricing, and shipping options from these suppliers and more.

Furthermore, for finding alternatives to 66104-9, you might consider browsing other Assembly Items offered by TE Connectivity or various other manufacturers through the structured categories on FindChips.

Compare pricing for 66104-9 and other Assembly Items / Connector Support at findchips.com