Overview of 66105-3 by TE Connectivity
The 66105-3 is a female contact socket, designed to accommodate wires ranging from 24 to 20 AWG. This crimping component is part of the Assembly Items subcategory within the Connector Support category. Manufactured by TE Connectivity, this part features a construction that includes a gold-plated finish for reliable connectivity, along with a base material of brass. It supports a current rating of 13 Amperes and is capable of operating within a temperature range of -55 to +150 degrees Celsius. The 66105-3 is compatible with CPC/G SERIES/M Series connectors and is crafted for use in both power and signal applications, enhancing its versatility in various electrical systems.
This particular model is compliant with REACH, RoHS, and it carries the ECCN code of EAR99, indicating its broad approval for global commercial use. Added features of this contact include an underplating thickness of 30 and tin termination (50) over nickel, which enhances the performance and durability of the product. Its loose contact design allows for flexibility in application while ensuring a robust connection across various installations.
Industry Applications for 66105-3
The 66105-3 socket could potentially serve a diverse range of industries due to its adaptable design features and robust specifications. Here are several illustrative examples of industries and applications where this part might be effectively utilized:
- Energy and Power Systems: In power distribution networks and systems where reliability and durability under varying environmental conditions are crucial, the 66105-3 could potentially be used. Its broad temperature range and high current rating align well with the requirements of such applications.
- Transportation and Logistics: For vehicle electrical systems or in infrastructure for tracking and logistics, the 66105-3 could be beneficial. The part’s capability to handle significant power and signal loads would make it a suitable candidate for such uses.
- Renewable Energy: Systems such as solar panels or wind turbines that require reliable and efficient electrical connections might utilize this component. The environmental compliance and robust construction of 66105-3 suit the demanding conditions typically found in renewable energy applications.
- Automotive: If particularly focusing on non-critical systems within automotive applications where standard industry-specific compliance might not be essential, this part could still provide utility. However, deeper analysis by engineering teams is needed to confirm suitability and compliance with automotive standards.
Note: These potential industry applications are only conceptual and illustrative. Deployment of the 66105-3 in any specific application needs careful analysis and verification by engineering and design teams for adherence to industry standards and specific requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, standing out particularly in their innovative approach to design and manufacturing of electronic components. The company plays a significant role in crafting Assembly Items which are designed to meet rigorous performance standards and suit a wide range of industrial applications. Known for its high-quality materials and precision engineering, TE Connectivity focuses on providing components that improve both system performance and reliability. The 66105-3 is a testament to their commitment to excellence and innovation, deriving from their extensive knowledge in electronic design tailored for a modern world.
Where to Find 66105-3 by TE Connectivity
To purchase the 66105-3 contact socket or explore alternative components, visit our dedicated platform at findchips.com. On this platform, users can also find links to Assembly Items, enabling comparative analysis with other similar components from TE Connectivity or different manufacturers. Historically, the part has been available at distributors such as Master Electronics, LCSC, Chip1Stop, and DigiKey, among others. However, for the most current stock levels, specific pricing, and to ensure availability, accessing the findchips website directly will provide the most accurate and up-to-date information.