Overview of 66255-2 by TE Connectivity
The 66255-2 is a male contact assembly, specifically designed for crimping onto 16-12AWG discrete wires. Manufactured by TE Connectivity, this part is a crucial component within the broader realm of Assembly Items, a subcategory connected to Connector Support. The design of the 66255-2 facilitates a right-angle mounting style, indicating its utility in projects demanding varied spatial configurations. One of the defining characteristics of the 66255-2 includes its material composition of copper alloy, ensuring both longevity and durability in applications requiring conductive contacts.
Fulfilling the modern mandates for environmental compliance, the 66255-2 is noted for its Pb-free and RoHS-compliant status, further underlined by its adherence to the REACH compliance code. This component operates efficiently within a wide temperature range, from -40 °C up to +85 °C, catering to a broad spectrum of environmental demands. Additionally, this pin is designed to handle a rated current of 35 A, making it suitable for power applications. The terminal type for the 66255-2 is crimp, a popular choice for secure and reliable electrical connections.
Industry Applications for 66255-2
The 66255-2 has a diverse range of potential applications across various sectors, attributed to its versatile properties and the reliability of TE Connectivity as a manufacturer. While its applications are conceptually wide, here are some specific industry use cases that might benefit from the utilization of this part:
- Energy and Power Systems: The 66255-2 can potentially be employed in the infrastructure of energy distribution networks, including power plants and substations, where reliable connections are necessary for effective power management and distribution. The rated current and wide operating temperature range could be critical in environments that demand high performance and resilience.
- Transportation and Logistics: In the domain of logistics, especially in automated sorting and transportation systems, the robustness of the 66255-2 might be advantageous. Its use in connectors that facilitate the flow of information and power across conveyor systems, automated loaders, and other logistics technology could be instrumental in maintaining continuous operation under diverse conditions.
- Renewables: The rise of renewable energy systems, such as wind turbines and solar panels, necessitates components like the 66255-2 for effective power and signal transmission. Its environmental compliance and ability to operate over a wide range of temperatures make it a viable contender for deployments in harsh or variable climates.
Note: These potential industry applications are conceptual and require thorough verification by engineering and design teams to ensure compliance with industry standards and application-specific demands.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectors and components, known for its commitment to innovation, quality, and sustainability. Specializing in a wide range of sectors including Assembly Items, TE Connectivity’s Portfolio encompasses a broad spectrum of connector support items. Within the context of Assembly Items, TE Connectivity manufactures components like the 66255-2, alongside a diverse array of other products designed to meet the nuanced demands of connector assembly and integration. Their expertise in engineering materials, electrical interfaces, and high-fidelity manufacturing processes underscores their capability to deliver products that meet rigorous industry standards, ensure reliability, and foster connectivity solutions across a multitude of applications.
Where to Find 66255-2 by TE Connectivity
To locate and purchase the 66255-2, buyers and engineers are encouraged to use resources like findchips.com, which aggregates data from various distributors to provide up-to-date stock levels, pricing, and availability information. Assembly Items such as the 66255-2 by TE Connectivity and other similar parts can be easily researched on this platform. In the past, distributors such as Master Electronics, Chip1Stop, Powell Electronics, and TTI have historically stocked the 66255-2. However, to get the most current information on availability and competitive pricing, prospective buyers should consult findchips.com directly.