Overview of 66262-2 by TE Connectivity
The 66262-2 is a male contact assembly from TE Connectivity, configured for low-pressure applications. This particular model is suited for use with 16-12 AWG wires and features crimp contact termination. Notably, it’s part of the Type XII series and has a contact gender of pin. The contacts are gold plated, enhancing their reliability and conductivity. This component is compatible with G Series, M Series, and CPC connectors and adheres to RoHS compliance standards.
The wire size options for this contact range from a minimum of 16 AWG to a maximum of 12 AWG, providing flexibility in application for various wiring requirements. Beyond its basic utility, the 66262-2 includes several performance specifications such as a rated current of 35 A and operational temperatures ranging from -40 °C to 85 °C. These features ensure its effectiveness in diverse environments, and robustness in managing power and signal transmission. According to the part data attributes, the factory lead time for this component is approximately 13 weeks, reflecting its active status in the production lifecycle.
Industry Applications for 66262-2
The 66262-2 could potentially serve a wide array of industries due to its robust design and electrical characteristics. Here are some conceptual applications across different sectors:
- Consumer Electronics: This part might be utilized in the manufacturing of consumer electronics where durable, high-quality metal contacts are essential, potentially in devices like high-end audio or video systems, due to its gold-plated contacts that ensure reliable signal transmission.
- Computing and Data Storage: In data centers, robust connectivity solutions like the 66262-2 are essential for power transmission and data processing equipment, supporting high current requirements and a stable operating temperature range.
- Industrial Automation: The component could be used in the automation sector, particularly in machinery that requires reliable electrical connections, thanks to its compatibility with several connector series and its capability to handle substantial electrical loads.
- Telecommunications: Given its operational temperature range and current rating, this part might also be effective in telecommunications equipment, where maintaining signal integrity and power continuity is crucial.
Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. They work extensively within the subcategory of Assembly Items under the broader category of Connector Support, producing a wide range of component parts including the 66262-2. TE Connectivity is known for its robust product designs that accommodate a variety of industrial needs and rigorous environments. Their products, such as the 66262-2, are meticulously designed to facilitate system efficiency and reliability across diverse sectors. TE Connectivity supports their connectors with a suite of accessories and contacts, ensuring versatile and comprehensive connectivity solutions.
Where to Find 66262-2 by TE Connectivity
To source the 66262-2 by TE Connectivity, the first step would be to check current availability and pricing through findchips.com. By visiting our site, one can access the latest market information on this part regarding stock levels across various distributors. Historically, this contact assembly has been stocked by distributors such as Neutron USA, Master Electronics, and Mouser Electronics. However, for updated information and broadened search including other Assembly Items, checking directly on findchips.com is recommended.