Overview of 66332-7 by TE Connectivity
The 66332-7 by TE Connectivity is a male contact pin designed for power and signal applications within compatible connectors like CPC/G Series/M Series. With a crimp termination type, it is crafted to accommodate discrete wires ranging from 24 to 20 AWG. The pin is plated with 15 microns of gold over a tin/nickel underplate, ensuring reliable conductivity and resistance to oxidation. Physically, the pin supports a cable entry size between 0.08 inches and 0.1 inches.
The part is RoHS compliant, indicating it adheres to the European Union’s regulations on hazardous substances. This specification ensures it’s a safe choice for electronics manufacturers aiming to maintain compliance with environmental standards. Additionally, featuring an active part lifecycle status, 66332-7 remains in continuous production, reflecting its utility and demand in various applications.
Industry Applications for 66332-7
The versatile design and electrical attributes of 66332-7 allows it to potentially serve in many industries. Below are a few applications, noting these are conceptual and should be thoroughly verified for specific use cases:
- Consumer Electronics: It could be used in device charging systems and peripheral connections where reliability and miniaturization are crucial. The gold plating helps in enhancing conductivity and corrosion resistance essential for frequently connected devices.
- Telecommunications: This contact might serve in telecom infrastructure, enabling reliable connections in modems, routers, or switching equipment, where stable signal integrity is paramount.
- Computing and Data Storage: Servers and storage devices could utilize these pins in their power supply units and interconnects, capitalizing on the pin’s rated current of 13 A and broad temperature range catering from -55°C to 150°C.
- Industrial Automation: In automation equipment, reliable and robust connections are necessary; this contact’s power handling capabilities and material durability mark it as suitable for such applications.
- Electronic Manufacturing: As part of assembly lines for electronic device production, ensuring consistent and reliable connection in tools and fixtures might use contacts like the 66332-7.
These applications exemplify this part’s versatility but require thorough analysis by engineering and design teams for conformance to specific standards and requirements.
About TE Connectivity
TE Connectivity is a reputable manufacturer in the field of electronic connectivity and sensor solutions, with a particular emphasis on the production of components such as Assembly Items. Their vast range includes innovative products designed to meet the stringent demands of sectors including automotive, aerospace, telecommunications, and consumer electronics. TE Connectivity is known for creating reliable, high-quality products that help in enhancing performance and efficiency across various applications.
In particular, components like the 66332-7 demonstrate TE Connectivity’s commitment to excellence in the realm of connector support. These components not only facilitate electrical connections but do so with the assurance of safety and compliance with global standards.
Where to Find 66332-7 by TE Connectivity
To purchase the 66332-7, visiting findchips.com is recommended. By accessing the page you can check current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Master Electronics, Chip1Stop, and Avnet Abacus among others. It is also useful to explore Assembly Items on findchips.com for alternate parts from TE Connectivity or other manufacturers that might meet your specifications.