Overview of 66360-3 by TE Connectivity
The TE Connectivity part number 66360-3 is a contact socket characterized by its ability to handle wire sizes ranging from 18 to 16 AWG. It is part of the Type III+ Series, designed for crimp termination and commonly utilized with G series, M series, and CPC connectors. This socket supports a crimp termination type, which is a favored method for creating robust, mechanical and electrical connections between the wire and the contact. The contacts are designed to be used with discrete wire types and come in a bulk package as loose pieces.
Key attributes of 66360-3 include a contact gender of socket and a substance compliance rating with RoHS, indicating that the component is manufactured without the use of hazardous substances. It features a termination underplating thickness of 30 units and a tin (50) over nickel finish. The temperature range supported by this socket spans from -55 °C to 150 °C, accommodating diverse environmental conditions. The device’s rated current stands at 13 A, positioning it as a reliable choice for both power and signal applications within specified tolerances.
From a procurement standpoint, the factory lead time for this component stands at 21 weeks as of the current writing, indicating potential wait times for production and delivery that must be considered during project planning.
Industry Applications for 66360-3
The TE Connectivity 66360-3 socket has potential applications across multiple industries, particularly those requiring reliable and efficient electrical connections. Here are some conceivable applications:
- Consumer Electronics: The part could potentially be integrated into devices like home appliances or personal gadgets, where stable and secure wire-to-board connections are crucial. The wire size compatibility and current rating could make it suitable for internal wiring applications.
- Audio and Video Systems: In audiovisual equipment, reliable connectivity influences both performance and safety. The 66360-3 could potentially be used in components where power and signal transmission are required, ensuring integrity and continual performance throughout its operation.
- Entertainment and Gaming: The gaming industry, particularly in the development of gaming consoles and virtual reality equipment, might benefit from such a socket for secure power distribution within the devices. Its high operating temperature range and robust design could cater to the high-performance demands of this industry.
Note that these potential industry applications are conceptual and should be verified by engineering teams to ensure compatibility with industry-specific standards and application-specific requirements.
About TE Connectivity
TE Connectivity stands out in the realm of electronic components, specifically within Assembly Items under Connector Support. The company is well-regarded for its broad range of products engineered for reliability and performance across various industries. By focusing on innovative design and material science, TE Connectivity supports both small-scale and large-scale production needs with components like the 66360-3. Along with similar other parts, they provide solutions that meet stringent requirements, reinforcing its position as a pivotal player in connectivity solutions.
Where to Find 66360-3 by TE Connectivity
For procuring the TE Connectivity 66360-3, it’s recommended to use platforms like findchips.com. Here you can effortlessly research stock levels, current pricing, and availability from various distributors. Historically, this part has been available through distributors such as Master Electronics, LCSC, Chip1Stop, and Mouser Electronics, among others. To explore alternatives within the Assembly Items category of Connector Support, you can navigate through options that might also meet your project requirements offered by TE Connectivity or other manufacturers.