Overview of 66361-3 by TE Connectivity
The 66361-3 by TE Connectivity is a high-quality pin contact designed for crimp termination, supporting a wire size range from 18 to 14 AWG. This component is part of the Type III+ Series, highlighting its designation for use in various connector systems including the G Series, M Series, and CPC connectors. The contact is crafted from brass and features a gold finish over a nickel underplate, ensuring reliable conductivity and corrosion resistance. Moreover, the product offers a material compliance with RoHS and is REACH compliant, reflecting TE Connectivity’s commitment to environmental standards. The gold plating is specified at 15µin thickness, providing excellent signal integrity and durability. It has an operating temperature range from -55 °C to 150 °C and is designed to carry a rated current of 13 A. With an active part life cycle and a factory lead time of 15 weeks, as of the current writing, the 66361-3 is positioned to meet the demands of a variety of application needs within the realm of connector support.
Industry Applications for 66361-3
Potentially suitable for a wide array of industry applications, the 66361-3 pin contact is designed to enhance connectivity in harsh environments and demanding applications. Key industries and use cases might include:
- Energy and Power Systems: This part could be potentially used for connections within power distribution units, where reliable and efficient power transfer is critical. The gold plating and robust design might support high reliability in connections.
- Renewable Energy: In solar panels or wind turbines, the 66361-3 might facilitate connections that require long-term reliability and resistance to environmental stressors, thanks to its wide operating temperature range and corrosion-resistant finish.
- Industrial Automation: For automated manufacturing equipment, this part could offer a reliable connection solution between sensors, actuators, and control units, potentially improving system reliability and performance.
ul>
It’s important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should thoroughly analyze and verify the suitability of the 66361-3 contact for specific industry standards and application requirements before implementation.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a significant presence in the Assembly Items subcategory of Connector Support. The company manufactures the 66361-3 along with a broad range of similar components that address the needs across a variety of sectors including automotive, aerospace, telecommunications, energy, and industrial. TE Connectivity is renowned for its focus on innovation, quality, and reliability, ensuring that components like the 66361-3 meet the highest industry standards for performance and durability. Their extensive portfolio includes connectors, sensors, relays, and switches that enable powerful, efficient connections in a wide spectrum of applications.
Where to Find 66361-3 by TE Connectivity
To source the 66361-3 pin contact or explore alternative options, findchips.com is an invaluable resource. On Findchips, you can compare current stock levels and pricing for the 66361-3 across numerous distributors. This part has historically been available at distributors such as Master Electronics, Avnet Abacus, and DigiKey, among others. For the most current availability and pricing information, or to find alternate Assembly Items components that might be offered by TE Connectivity or other manufacturers, visiting Findchips directly will provide the most up-to-date data.