66504-3 by TE Connectivity

Overview of 66504-3 by TE Connectivity

The 66504-3 is a highly versatile crimp socket designed for reliable signal connection in a wide array of applications. Manufactured by TE Connectivity, this particular component is adept at facilitating connection with CPC connectors and Amplimite HDP-20. What sets the 66504-3 apart is its compatibility with a wire range of 24-20AWG, making it suitable for various wire diameters within this spectrum.

The contact is made from phosphor bronze, known for its excellent conductivity and resilience, and features gold plated contacts, thereby ensuring a superior, corrosion-resistant connection over time. This is further complemented by its compliance with RoHS, highlighting the part’s adherence to environmental and safety standards. With specifications including an operating temperature range of -55°C to 105°C and a rated current of 2A, it is clear that this component is built for reliability and performance in challenging conditions.

Industry Applications for 66504-3

Given its flexible design and robust specifications, the 66504-3 could potentially find applications across a wide range of industries. Here are a few examples of where it might be particularly useful, although these potential applications should always be validated by engineering and design teams to ensure compliance with specific requirements and standards:

  • Consumer Electronics: The 66504-3 could potentially be utilized in the assembly of consumer electronics where reliable signal transmission is paramount, such as in high-quality audio devices, gaming consoles, or smart home systems. Its gold-plated contacts might support the longevity and reliability of connections in frequently used devices.
  • Industrial Automation: In the realm of industrial automation, where the integrity of signal transmission can be crucial for operational efficiency and safety, the 66504-3 might find its place. Its operating temperature range and rated current make it a potential candidate for connections within control panels or automation machinery.
  • Telecommunications: This component might also see application in telecommunications equipment, supporting the needs for high reliability in signal connections within networking hardware, where its compatibility with various wire gauges could offer valuable versatility during installation or maintenance.
  • Computing and Data Storage: Given its specifications, the 66504-3 could possibly be used within computing infrastructure, such as servers or storage systems, where durable and reliable connections are vital for data integrity and system performance.

Note that these potential industry applications are only illustrative and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity stands as a global leader in the realm of connectivity and sensor solutions, catering to a diverse range of industries from automotive to energy. Within the specific category of Assembly Items and Connector Support, TE Connectivity has made a significant mark with products like the 66504-3 and its equivalents. Known for their precision engineering, durability, and adaptability, TE Connectivity’s components, such as 66504-3, exemplify the company’s commitment to innovation and quality in addressing complex technical challenges.

Where to Find 66504-3 by TE Connectivity

To procure the 66504-3 for your application, the most efficient way is to utilize our site findchips.com. This platform provides real-time availability and pricing from various distributors, allowing you to compare options seamlessly. Historically, this part has been available through distributors such as New Advantage Corporation, Master Electronics, and Avnet Asia. However, to get current stock levels and competitive pricing information, heading over to FindChips is recommended. As you search, you may also explore alternative parts within the Assembly Items category, potentially uncovering other components offered by TE Connectivity or various manufacturers that might better meet your needs.

Compare pricing for 66504-3 and other Assembly Items / Connector Support at findchips.com