Overview of 66505-3 by TE Connectivity
The 66505-3 part number refers to a crimp socket contact that is designed for use in various connector applications, particularly with CPC connectors and Amplimite HDP-20 D-sub connectors. It is suitable for wire sizes ranging from 28 AWG to 24 AWG, making it versatile for numerous wiring configurations. The contact material is phosphor bronze, which is known for its excellent electrical conductivity and resistance to corrosion.
This part features gold-plated contacts, which provide enhanced performance in terms of electrical connection reliability and minimize the risk of oxidation. The crimp terminal style allows for a secure connection with the wire, while the female contact configuration is essential for socket applications. Notably, this component is RoHS compliant, ensuring that it meets environmental regulations related to hazardous substances.
In terms of operational characteristics, the 66505-3 can function effectively within a wide temperature range, from -55 °C to 105 °C, and has a rated current capacity of 1.2 A, supporting a range of electronic applications. Additionally, it is designed for signal use, ensuring that it is suitable for a variety of signaling and communication tasks.
As of the current writing, the factory lead time for this part is noted to be approximately 1 week and 4 days, which may be relevant to procurement timelines.
Industry Applications for 66505-3
Given the specifications and characteristics of the 66505-3, several industry applications could potentially benefit from its integration:
- Aerospace and Defense: This part might be applicable in aerospace applications, possibly due to its ability to withstand extreme temperatures and mechanical stress. It could potentially be used in mission-critical systems where reliable signal integrity is required.
- Telecommunications: The 66505-3 may be used in telecommunications infrastructure, especially in connection with wiring for data transmission. Its gold-plated contacts could enhance the performance of signal transceivers.
- Industrial Automation: In industrial settings, this part might be utilized in equipment that requires robust and dependable connections for signal control, such as PLCs or robotics. The rated current and operating temperature range could accommodate various industrial applications.
- Consumer Electronics: The part could potentially find use in consumer electronic devices that require reliable crimped connections. Its compact design may also make it suitable for space-constrained environments.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology company known for developing and manufacturing connectivity and sensor solutions. The company focuses on designing and producing components that enable efficient and reliable electronic communication. Within the realm of Assembly Items, TE Connectivity offers a wide range of products, including connectors, contact elements, and related accessories.
The 66505-3 falls neatly within the category of connector accessories and is designed for optimal performance with specific types of connectors, such as CPC connectors and Amplimite HDP-20. TE Connectivity manufactures numerous similar parts, which may provide alternative solutions depending on the specific requirements of the project.
Research Price and Stock for 66505-3 by TE Connectivity on Findchips.com
For those considering the purchase of the 66505-3 part, it is recommended to research stock availability and pricing on Findchips.com. The website provides a reliable platform to quickly assess current stock levels and cost across various distributors. Some of the distributors where this part has historically been available include:
- Master Electronics
- Avnet Abacus
- Mouser Electronics
- DigiKey
It is crucial for procurement teams to visit Findchips to get the most accurate and up-to-date information regarding stock and pricing for the 66505-3, as availability can change frequently.