Overview of 66506-3 by TE Connectivity
The 66506-3 is a snap-in pin contact from TE Connectivity, classified under the subcategory of Assembly Items in the broader category of Connector Support. As a contact with a round pin-socket contact style, this part plays a crucial role in ensuring reliable electrical connections in a wide variety of devices. Designed for signal use, it features a crimp termination with gold finishing, enhancing its conductivity and resistance to oxidation. The contact is made from brass, contributing to its durability and reliability in various applications. With an operating temperature range from -55 °C to 105 °C, it is well-suited for environments that experience extreme conditions.
This part supports a wire gauge range of 20 AWG to 24 AWG, making it versatile for use in different wiring configurations. The rated current of 2 A and the specific cross-section area of 0.6 mm² align with its capability to facilitate secure and efficient power or signal transmission. The component is RoHS compliant and Pb-free, reflecting TE Connectivity’s commitment to environmental responsibility. Additionally, the 66506-3 is in an active part life cycle phase, ensuring availability and support for users who need a reliable connection solution.
Industry Applications for 66506-3
The 66506-3’s robust design and specifications make it suitable for a broad spectrum of applications across various industries. Here are some key sectors and applications where this part may be potentially useful:
- Space Technology: It could potentially be used in the manufacturing of satellite components, where reliable connections are critical under the harsh conditions of outer space.
- Industrial Automation: The 66506-3 may be suitable for connecting sensors and actuators in automated manufacturing lines, where precision and dependability are paramount.
- Aerospace and Defense: Given its robustness and performance in extreme temperatures, this part may find applications in military aircraft and defense equipment, ensuring operational reliability in critical missions.
- Transportation and Logistics: In the automotive sector, including electric vehicles, the 66506-3 could be used in the assembly of control systems that require durable and consistent connections.
- Renewable Energy: Applications within solar energy platforms or wind turbines may benefit from the environmental resilience and efficiency of the 66506-3 for power distribution and control.
The aforementioned applications leverage the contact’s design features, such as its operating temperature range, gold-plated termination, and compatibility with wire gauges typically used in these sectors.
About TE Connectivity
TE Connectivity Ltd is a global leader in technology and manufacturing, particularly renowned for its high-quality electronic components, including those under the category of Assembly Items and Connector Support. Amongst their prolific portfolio, the 66506-3 stands out as a testament to their expertise in crafting durable and reliable connectors. TE Connectivity’s products are designed to withstand the challenging conditions of their diverse application areas, from aerospace to industrial automation. The company’s commitment to innovation, environmental sustainability, and reliability makes its components, including the 66506-3 and others like it, essential for engineers and procurement specialists seeking dependable solutions for their technical requirements.
Where to Find 66506-3 by TE Connectivity
To source the 66506-3 part, potential buyers are recommended to visit our site findchips.com. Here, users can find detailed information on stock levels, pricing, and distributors that currently have the part available. Through the Assembly Items page, users can also explore alternate parts that might be offered by TE Connectivity or other manufacturers which could meet their specific requirements.
The part has historically been available from several distributors, including Perfect Parts Corporation, New Advantage Corporation, Master Electronics, LCSC, and Farnell, to name a few. However, to get the most current stock levels and competitive pricing information, visiting findchips.com is advisable.